ABB DIN Rail Mount Timer Relay, 1-Contact, 0.05 s → 300h, 1-Function, SPDT

Номер на артикул на RS: 783-4005Марка: ABB№ по каталога на производителя: 1SVR730180R3100
brand-logo
Преглед на всички в Таймерни релета

Технически документи

Спецификации

Brand

ABB

Mounting Type

DIN Rail

Mode of Operation

OFF Delay

Time Range

0.05 s → 300h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Voltage

48 V dc, 240V ac

Switch Configuration

SPDT

Terminal Type

Screw

Width

22.5mm

Minimum Voltage

24V ac/dc

Length

85.6mm

Maximum Operating Temperature

+60°C

Depth

103.7mm

Minimum Operating Temperature

-25°C

Time Delay

<80ms

Страна на произход

Germany

Детайли за продукта

CT-S Range - Off Delay

The highly sophisticated CT-S range is ABB’s most modern and universal time relay range, with innovative connection technology.

Off-delay function
Time range pre-selection and fine adjustment
LEDs for status indication
Screw terminals
Double-chamber cage connection terminals
Integrated marker label

Информацията за складовите наличности временно не е налична.

€ 92,01

€ 92,01 Всеки (ex VAT)

ABB DIN Rail Mount Timer Relay, 1-Contact, 0.05 s → 300h, 1-Function, SPDT

€ 92,01

€ 92,01 Всеки (ex VAT)

ABB DIN Rail Mount Timer Relay, 1-Contact, 0.05 s → 300h, 1-Function, SPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 92,01
5 - 9€ 87,43
10 - 24€ 82,81
25 - 49€ 78,22
50+€ 73,60

Технически документи

Спецификации

Brand

ABB

Mounting Type

DIN Rail

Mode of Operation

OFF Delay

Time Range

0.05 s → 300h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Voltage

48 V dc, 240V ac

Switch Configuration

SPDT

Terminal Type

Screw

Width

22.5mm

Minimum Voltage

24V ac/dc

Length

85.6mm

Maximum Operating Temperature

+60°C

Depth

103.7mm

Minimum Operating Temperature

-25°C

Time Delay

<80ms

Страна на произход

Germany

Детайли за продукта

CT-S Range - Off Delay

The highly sophisticated CT-S range is ABB’s most modern and universal time relay range, with innovative connection technology.

Off-delay function
Time range pre-selection and fine adjustment
LEDs for status indication
Screw terminals
Double-chamber cage connection terminals
Integrated marker label