Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ABB DIN Rail Mount Timer Relay, 24 → 48V dc, 2-Contact, 0.05 s → 300h, 1-Function

Номер на артикул на RS: 746-7003Марка: ABB№ по каталога на производителя: 1SVR730100R3300 CT-ERS.22S
brand-logo
Преглед на всички в Таймерни релета

Технически документи

Спецификации

Brand

ABB

Supply Voltage

24 → 48V dc

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Single

Time Increment

Hours, Seconds

Maximum Voltage

48V dc

Width

22.5mm

Minimum Voltage

24V dc

Power Supply

External

Depth

113.4mm

Length

85.6mm

Time Delay

<80 (Recovery)ms

Страна на произход

Germany

Детайли за продукта

CT-ERS Series On Delay Timers

The CT-ERS Series is an electronic timer series from the CT-S range with true ON - delay and 10 time ranges. All electronic timers from the CT-S range are available with two different terminal versions. You can choose between the proven screw connection technology (double - chamber cage connection terminals) and the completely tool free Easy Connect Technology (push-in terminals). This is denoted by either a "P" or "S" at the end of each manufacturer's part number.

Rated control supply voltage 24 → 48 Vdc, 24 → 240 Vac
ON - Delay timer
10 time ranges selectable between 0.05 s → 300 h
Precise adjustment by front - face operating elements
Screw connection technology or Easy Connect Technology available
Enclosure material for highest fire protection classification
Tool free mounting and demounting on DIN - rail
1 C/O (SPDT) contact
22.5 mm (0.89 in) width
2 LEDs for status indication

Approvals

UL 508, CAN/CSA C22.2 No.14, GL, GOST, CB scheme, CCC, CE & C-Tick

Информацията за складовите наличности временно не е налична.

€ 91,44

€ 91,44 Всеки (ex VAT)

ABB DIN Rail Mount Timer Relay, 24 → 48V dc, 2-Contact, 0.05 s → 300h, 1-Function

€ 91,44

€ 91,44 Всеки (ex VAT)

ABB DIN Rail Mount Timer Relay, 24 → 48V dc, 2-Contact, 0.05 s → 300h, 1-Function
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 91,44
5 - 9€ 86,87
10 - 24€ 82,30
25 - 49€ 77,72
50+€ 73,14

Технически документи

Спецификации

Brand

ABB

Supply Voltage

24 → 48V dc

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Single

Time Increment

Hours, Seconds

Maximum Voltage

48V dc

Width

22.5mm

Minimum Voltage

24V dc

Power Supply

External

Depth

113.4mm

Length

85.6mm

Time Delay

<80 (Recovery)ms

Страна на произход

Germany

Детайли за продукта

CT-ERS Series On Delay Timers

The CT-ERS Series is an electronic timer series from the CT-S range with true ON - delay and 10 time ranges. All electronic timers from the CT-S range are available with two different terminal versions. You can choose between the proven screw connection technology (double - chamber cage connection terminals) and the completely tool free Easy Connect Technology (push-in terminals). This is denoted by either a "P" or "S" at the end of each manufacturer's part number.

Rated control supply voltage 24 → 48 Vdc, 24 → 240 Vac
ON - Delay timer
10 time ranges selectable between 0.05 s → 300 h
Precise adjustment by front - face operating elements
Screw connection technology or Easy Connect Technology available
Enclosure material for highest fire protection classification
Tool free mounting and demounting on DIN - rail
1 C/O (SPDT) contact
22.5 mm (0.89 in) width
2 LEDs for status indication

Approvals

UL 508, CAN/CSA C22.2 No.14, GL, GOST, CB scheme, CCC, CE & C-Tick