ABB Time Delay Relay, 24 → 240 V ac, 24 → 48V dc, 2-Contact, 0.05 s → 300h, 1-Function, DPDT

Технически документи
Спецификации
Brand
ABBSupply Voltage
24 → 240 V ac, 24 → 48V dc
Time Range
0.05 s → 300h
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Hours, Seconds
Maximum Voltage
250V
Switch Configuration
SPDT
Terminal Type
Screw
Minimum Voltage
12V
Power Supply
External
Width
22.5mm
Depth
100mm
Maximum Operating Temperature
+60°C
Length
78mm
Minimum Operating Temperature
-25°C
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ABBSupply Voltage
24 → 240 V ac, 24 → 48V dc
Time Range
0.05 s → 300h
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Hours, Seconds
Maximum Voltage
250V
Switch Configuration
SPDT
Terminal Type
Screw
Minimum Voltage
12V
Power Supply
External
Width
22.5mm
Depth
100mm
Maximum Operating Temperature
+60°C
Length
78mm
Minimum Operating Temperature
-25°C