ABB Time Delay Relay, 24 → 240 V ac, 24 → 48V dc, 2-Contact, 0.05 s → 300h, DPDT

Номер на артикул на RS: 185-384Марка: ABB№ по каталога на производителя: 1SVR630010R3200 - CT-MBS.22S
brand-logo
Преглед на всички в Таймерни релета

Технически документи

Спецификации

Brand

ABB

Supply Voltage

24 → 240 V ac, 24 → 48V dc

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Voltage

250V

Switch Configuration

SPDT

Power Supply

External

Width

22.5mm

Minimum Voltage

12V

Length

78mm

Maximum Operating Temperature

+60°C

Depth

100mm

Minimum Operating Temperature

-20°C

Детайли за продукта

CT-MBS - Multifunction

Function - 111, 191, 211, 421, 454, 521 + pause,611, 612, 711 & test function
10 time ranges
2nd contact is selectable as an instantaneous contact
Will accept remote potentiometer connection for fine adjustment of the time delay
Control input with volt-free triggering
Double-chamber cage connecting terminals
Operating temperature: -25°C to +60°C
22.5mm wide

Approvals

cULus, GL, GOST, CCC, CE, C-tick

Standards

IEC/EN61812-1

Може да се интересувате от
ABB Timer Relay
ABB Timer RelayМарка: ABB
€ 127,47Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

ABB Time Delay Relay, 24 → 240 V ac, 24 → 48V dc, 2-Contact, 0.05 s → 300h, DPDT

P.O.A.

ABB Time Delay Relay, 24 → 240 V ac, 24 → 48V dc, 2-Contact, 0.05 s → 300h, DPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
ABB Timer Relay
ABB Timer RelayМарка: ABB
€ 127,47Всеки (ex VAT)

Технически документи

Спецификации

Brand

ABB

Supply Voltage

24 → 240 V ac, 24 → 48V dc

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Voltage

250V

Switch Configuration

SPDT

Power Supply

External

Width

22.5mm

Minimum Voltage

12V

Length

78mm

Maximum Operating Temperature

+60°C

Depth

100mm

Minimum Operating Temperature

-20°C

Детайли за продукта

CT-MBS - Multifunction

Function - 111, 191, 211, 421, 454, 521 + pause,611, 612, 711 & test function
10 time ranges
2nd contact is selectable as an instantaneous contact
Will accept remote potentiometer connection for fine adjustment of the time delay
Control input with volt-free triggering
Double-chamber cage connecting terminals
Operating temperature: -25°C to +60°C
22.5mm wide

Approvals

cULus, GL, GOST, CCC, CE, C-tick

Standards

IEC/EN61812-1

Може да се интересувате от
ABB Timer Relay
ABB Timer RelayМарка: ABB
€ 127,47Всеки (ex VAT)