Технически документи
Спецификации
Brand
ABBMonitoring Application
Phase
Electrical Phase
1, 3
Contact Configuration
SPST
Mounting Type
DIN Rail
Phase Sensitivity
Phase Failure
Time Delay
150ms
Series
CM-PBE
Operating Temperature Range
+60°C
Terminal Type
Screw
Minimum Operating Temperature
-20°C
Width
22.5mm
Maximum Operating Temperature
+60°C
Dimensions
78.5 x 22.5 x 78mm
Height
78mm
Length
78.5mm
Страна на произход
Bulgaria
Детайли за продукта
CM-PBE Phase Loss Monitor
Monitors 1-phase & 3-phase supply voltages for phase failure
On fault, relay de-energizes & yellow LED turns off
5% fixed hysteresis
0.5 sec fixed OFF delay
€ 77,80
€ 77,80 Всеки (ex VAT)
1
€ 77,80
€ 77,80 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 77,80 |
5 - 9 | € 73,91 |
10 - 24 | € 70,01 |
25 - 49 | € 66,13 |
50+ | € 62,24 |
Технически документи
Спецификации
Brand
ABBMonitoring Application
Phase
Electrical Phase
1, 3
Contact Configuration
SPST
Mounting Type
DIN Rail
Phase Sensitivity
Phase Failure
Time Delay
150ms
Series
CM-PBE
Operating Temperature Range
+60°C
Terminal Type
Screw
Minimum Operating Temperature
-20°C
Width
22.5mm
Maximum Operating Temperature
+60°C
Dimensions
78.5 x 22.5 x 78mm
Height
78mm
Length
78.5mm
Страна на произход
Bulgaria
Детайли за продукта
CM-PBE Phase Loss Monitor
Monitors 1-phase & 3-phase supply voltages for phase failure
On fault, relay de-energizes & yellow LED turns off
5% fixed hysteresis
0.5 sec fixed OFF delay