Технически документи
Спецификации
Brand
ABBSupply Voltage
24 → 240V ac
Mounting Type
DIN Rail, Snap-On
Mode of Operation
OFF Delay
Time Range
0.05 s - 100h
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Hours, Seconds
Maximum Current
4A
Maximum Voltage
240V ac
Terminal Type
Screw
Switch Configuration
SPDT
Power Supply
Internal
Width
17.5mm
Minimum Voltage
24V ac
Depth
63mm
Series
CT-C
Length
63mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Страна на произход
Bulgaria
€ 52,38
€ 52,38 Всеки (ex VAT)
1
€ 52,38
€ 52,38 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 52,38 |
5 - 9 | € 49,76 |
10 - 24 | € 47,13 |
25 - 49 | € 44,52 |
50+ | € 41,91 |
Технически документи
Спецификации
Brand
ABBSupply Voltage
24 → 240V ac
Mounting Type
DIN Rail, Snap-On
Mode of Operation
OFF Delay
Time Range
0.05 s - 100h
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Hours, Seconds
Maximum Current
4A
Maximum Voltage
240V ac
Terminal Type
Screw
Switch Configuration
SPDT
Power Supply
Internal
Width
17.5mm
Minimum Voltage
24V ac
Depth
63mm
Series
CT-C
Length
63mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Страна на произход
Bulgaria