ABB Temperature Monitoring Relay, DPDT

Номер на артикул на RS: 442-9102Марка: ABB№ по каталога на производителя: 1SVR430710R9300
brand-logo

Технически документи

Спецификации

Brand

ABB

Monitoring Application

Temperature

Contact Configuration

DPDT

Time Delay

<100ms

Temperature Sensitivity

Overtemperature, Undertemperature

Height

78mm

Length

100mm

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

100 x 22.5 x 78mm

Детайли за продукта

CM-MSS - thermistor motor protection relay

Protection and monitoring of motors with integrated PTC thermistor temperature sensors
2 supply voltage versions
2 changeovers, 4 A (230 V; AC-12)
LED status display
Storage option that can be switched off
Reset using front-end button or remote reset

Application

Motor monitoring for:
- Heavy starting
- High switching frequency
- Single phase operation
- High ambient temperature
- Insufficient cooling

Accessories:

Refer to "Thermistors" for PTC thermistor resistances

Approvals

UL; CSA; DIN VDE; PTB; IEC

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

ABB Temperature Monitoring Relay, DPDT

P.O.A.

ABB Temperature Monitoring Relay, DPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

ABB

Monitoring Application

Temperature

Contact Configuration

DPDT

Time Delay

<100ms

Temperature Sensitivity

Overtemperature, Undertemperature

Height

78mm

Length

100mm

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

100 x 22.5 x 78mm

Детайли за продукта

CM-MSS - thermistor motor protection relay

Protection and monitoring of motors with integrated PTC thermistor temperature sensors
2 supply voltage versions
2 changeovers, 4 A (230 V; AC-12)
LED status display
Storage option that can be switched off
Reset using front-end button or remote reset

Application

Motor monitoring for:
- Heavy starting
- High switching frequency
- Single phase operation
- High ambient temperature
- Insufficient cooling

Accessories:

Refer to "Thermistors" for PTC thermistor resistances

Approvals

UL; CSA; DIN VDE; PTB; IEC

Може да се интересувате от