ABB CP-D Switched Mode DIN Rail Power Supply, 90 → 264 V ac / 120 → 370V dc ac, dc Input, 24V dc dc

Номер на артикул на RS: 486-726Марка: ABB№ по каталога на производителя: 1SVR427044R0200 - CP-D 24/2.5
brand-logo

Технически документи

Спецификации

Brand

ABB

Series

CP-D

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

90 → 264 V ac / 120 → 370V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

2.5A

Power Rating

60W

Dimensions

71 x 57.5 x 91mm

Width

71mm

Depth

57.5mm

Height

91mm

Minimum Temperature

-25°C

Efficiency

86.0%

Ripple And Noise

50mV Pk-Pk

Output Voltage Adjustment Range

24.0 to 24.0V

Load Regulation

±1%

Maximum Temperature

+70°C

Mounting Type

DIN Rail Mount

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Switching power supply units CP-D range

Primary clocked switching power supply units
Wide input range
High efficiency
Adjustable output voltages (devices > 10 W)
Low power loss and low heat development
Free convection cooling (no forced cooling by fan)
Idle, overload and continuous short circuit proof
Integrated input protection
U/I characteristic curve (fold-forward behaviour on overload - does not switch off)
Status indicator LEDs
Suitable for installation in distribution cabinets
Redundancy unit CP-D RU (772-4826) for decoupling of CP range power supply units with two inputs, each up to 5 A per channel and 1 output up to 10 A, ensures automatic redundant power supply operation for critical applications or enables increased power by two parallel connected power supplies

Информацията за складовите наличности временно не е налична.

€ 92,25

€ 92,25 Всеки (ex VAT)

ABB CP-D Switched Mode DIN Rail Power Supply, 90 → 264 V ac / 120 → 370V dc ac, dc Input, 24V dc dc

€ 92,25

€ 92,25 Всеки (ex VAT)

ABB CP-D Switched Mode DIN Rail Power Supply, 90 → 264 V ac / 120 → 370V dc ac, dc Input, 24V dc dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

ABB

Series

CP-D

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

90 → 264 V ac / 120 → 370V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

2.5A

Power Rating

60W

Dimensions

71 x 57.5 x 91mm

Width

71mm

Depth

57.5mm

Height

91mm

Minimum Temperature

-25°C

Efficiency

86.0%

Ripple And Noise

50mV Pk-Pk

Output Voltage Adjustment Range

24.0 to 24.0V

Load Regulation

±1%

Maximum Temperature

+70°C

Mounting Type

DIN Rail Mount

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Switching power supply units CP-D range

Primary clocked switching power supply units
Wide input range
High efficiency
Adjustable output voltages (devices > 10 W)
Low power loss and low heat development
Free convection cooling (no forced cooling by fan)
Idle, overload and continuous short circuit proof
Integrated input protection
U/I characteristic curve (fold-forward behaviour on overload - does not switch off)
Status indicator LEDs
Suitable for installation in distribution cabinets
Redundancy unit CP-D RU (772-4826) for decoupling of CP range power supply units with two inputs, each up to 5 A per channel and 1 output up to 10 A, ensures automatic redundant power supply operation for critical applications or enables increased power by two parallel connected power supplies