ABB CP-E Switched Mode DIN Rail Power Supply, 90 → 132 V ac,186 → 264 V ac / 210 → 370V dc ac, dc

Технически документи
Спецификации
Brand
ABBSeries
CP-E
Type
Switched Mode
Electrical Phase
1
Number of Outputs
1
AC or DC Input Voltage
ac, dc
Input Voltage
90 → 132 V ac,186 → 264 V ac / 210 → 370V dc
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
10A
Dimensions
123.6 x 63.2 x 123.6mm
Height
123.6mm
Depth
123.6mm
Width
63.2mm
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
84.0%
Mounting Type
DIN Rail Mount
Ripple And Noise
50mV
Output Voltage Adjustment Range
11.4 to 14.5V
Детайли за продукта
Switch mode power supplies CP-E series
The CP-E range of DIN Rail PSUs from ABB offer enhanced functionality. The switch mode power supply units are economic and can be operated at an ambient temperature of up to 70°C. With adjustable output voltages, they can also be adapted to the application required.
This range offers output voltages from 5 V dc to 48 V dc at output currents of 06.25 A to 20 A. Thermal efficiency of up to 90% means that there is low power and heat dissipation allowing operation of the PSU without any forced cooling.
The switch mode power supply can be snapped onto a DIN Rail according to IEC/EN 60715, and be mounted horizontally.
Features and Benefits
Output voltage 5 V, 12 V, 24 V, 48 V dc
Adjustable output voltages
Output current 0.625 A / 0.75 A / 1.25 A / 2.5 A / 3 A / 5 A / 10 A / 20 A
Power range 18 W, 30 W, 60 W, 120 W, 240 W, 480 W
Wide range input or auto select input
High efficiency of up to 90%
Low-power dissipation and low heating
Free convection cooling (no forced cooling with ventilators)
Ambient temperature range during operation -25°C to 70°C
Open-circuit, overload and short circuit stable
Integrated input fuse
U/I characteristic curve on devices < 18 W (fold-forward behaviour at overload – no shutdown)
Redundancy units offering true redundancy
LED for status indication
Signalling output/contact for output voltage OK
Transistor on 24 V devices > 18 W and < 120 W
Relay on 24 V devices ≥ 120 W
Product Application Information
The primary switch mode power supply offers two voltage input ranges, enabling the supply with AC or DC. Furthermore it is equipped with two generous capacitors, which ensure mains buffering of at least 30 ms (at 230 V ac). These power supplies can be used worldwide also in high fluctuating networks and battery powered plants.
Approvals
UL 508, UL 60950, GOST, CCC, CE
€ 191,65
€ 191,65 Всеки (ex VAT)
1
€ 191,65
€ 191,65 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
ABBSeries
CP-E
Type
Switched Mode
Electrical Phase
1
Number of Outputs
1
AC or DC Input Voltage
ac, dc
Input Voltage
90 → 132 V ac,186 → 264 V ac / 210 → 370V dc
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
10A
Dimensions
123.6 x 63.2 x 123.6mm
Height
123.6mm
Depth
123.6mm
Width
63.2mm
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
84.0%
Mounting Type
DIN Rail Mount
Ripple And Noise
50mV
Output Voltage Adjustment Range
11.4 to 14.5V
Детайли за продукта
Switch mode power supplies CP-E series
The CP-E range of DIN Rail PSUs from ABB offer enhanced functionality. The switch mode power supply units are economic and can be operated at an ambient temperature of up to 70°C. With adjustable output voltages, they can also be adapted to the application required.
This range offers output voltages from 5 V dc to 48 V dc at output currents of 06.25 A to 20 A. Thermal efficiency of up to 90% means that there is low power and heat dissipation allowing operation of the PSU without any forced cooling.
The switch mode power supply can be snapped onto a DIN Rail according to IEC/EN 60715, and be mounted horizontally.
Features and Benefits
Output voltage 5 V, 12 V, 24 V, 48 V dc
Adjustable output voltages
Output current 0.625 A / 0.75 A / 1.25 A / 2.5 A / 3 A / 5 A / 10 A / 20 A
Power range 18 W, 30 W, 60 W, 120 W, 240 W, 480 W
Wide range input or auto select input
High efficiency of up to 90%
Low-power dissipation and low heating
Free convection cooling (no forced cooling with ventilators)
Ambient temperature range during operation -25°C to 70°C
Open-circuit, overload and short circuit stable
Integrated input fuse
U/I characteristic curve on devices < 18 W (fold-forward behaviour at overload – no shutdown)
Redundancy units offering true redundancy
LED for status indication
Signalling output/contact for output voltage OK
Transistor on 24 V devices > 18 W and < 120 W
Relay on 24 V devices ≥ 120 W
Product Application Information
The primary switch mode power supply offers two voltage input ranges, enabling the supply with AC or DC. Furthermore it is equipped with two generous capacitors, which ensure mains buffering of at least 30 ms (at 230 V ac). These power supplies can be used worldwide also in high fluctuating networks and battery powered plants.
Approvals
UL 508, UL 60950, GOST, CCC, CE