Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ABB CP-E Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 → 375V dc ac, dc Input, 24V dc dc

Номер на артикул на RS: 234-408Марка: ABB№ по каталога на производителя: 1SVR427031R0000 CP-E 24/1.25
brand-logo

Технически документи

Спецификации

Brand

ABB

Series

CP-E

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac, dc

Input Voltage

85 → 264 V ac / 90 → 375V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

1.25A

Power Rating

30W

Dimensions

115 x 43.5 x 88.5mm

Width

40.5mm

Height

88.5mm

Depth

115mm

Mounting Type

DIN Rail Mount

Ripple And Noise

50mV Pk-Pk

Output Voltage Adjustment Range

24.0 to 28.0V

Maximum Temperature

+70°C

Minimum Temperature

-10°C

Efficiency

86.0%

Load Regulation

±0.5%

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Switch mode power supplies CP-E series

The CP-E range of DIN Rail PSUs from ABB offer enhanced functionality. The switch mode power supply units are economic and can be operated at an ambient temperature of up to 70°C. With adjustable output voltages, they can also be adapted to the application required.
This range offers output voltages from 5 V dc to 48 V dc at output currents of 06.25 A to 20 A. Thermal efficiency of up to 90% means that there is low power and heat dissipation allowing operation of the PSU without any forced cooling.
The switch mode power supply can be snapped onto a DIN Rail according to IEC/EN 60715, and be mounted horizontally.

Features and Benefits

• Output voltage 5 V, 12 V, 24 V, 48 V dc
• Adjustable output voltages
• Output current 0.625 A / 0.75 A / 1.25 A / 2.5 A / 3 A / 5 A / 10 A / 20 A
• Power range 18 W, 30 W, 60 W, 120 W, 240 W, 480 W
• Wide range input or auto select input
• High efficiency of up to 90%
• Low-power dissipation and low heating
• Free convection cooling (no forced cooling with ventilators)
• Ambient temperature range during operation -25°C to 70°C
• Open-circuit, overload and short circuit stable
• Integrated input fuse
• U/I characteristic curve on devices < 18 W (fold-forward behaviour at overload – no shutdown)
• Redundancy units offering true redundancy
• LED for status indication
• Signalling output/contact for output voltage OK
• Transistor on 24 V devices > 18 W and < 120 W
• Relay on 24 V devices ≥ 120 W

Product Application Information

The primary switch mode power supply offers two voltage input ranges, enabling the supply with AC or DC. Furthermore it is equipped with two generous capacitors, which ensure mains buffering of at least 30 ms (at 230 V ac). These power supplies can be used worldwide also in high fluctuating networks and battery powered plants.

Approvals

UL 508, UL 60950, GOST, CCC, CE

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 77,77

€ 77,77 Всеки (ex VAT)

ABB CP-E Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 → 375V dc ac, dc Input, 24V dc dc

€ 77,77

€ 77,77 Всеки (ex VAT)

ABB CP-E Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 → 375V dc ac, dc Input, 24V dc dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

ABB

Series

CP-E

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac, dc

Input Voltage

85 → 264 V ac / 90 → 375V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

1.25A

Power Rating

30W

Dimensions

115 x 43.5 x 88.5mm

Width

40.5mm

Height

88.5mm

Depth

115mm

Mounting Type

DIN Rail Mount

Ripple And Noise

50mV Pk-Pk

Output Voltage Adjustment Range

24.0 to 28.0V

Maximum Temperature

+70°C

Minimum Temperature

-10°C

Efficiency

86.0%

Load Regulation

±0.5%

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Switch mode power supplies CP-E series

The CP-E range of DIN Rail PSUs from ABB offer enhanced functionality. The switch mode power supply units are economic and can be operated at an ambient temperature of up to 70°C. With adjustable output voltages, they can also be adapted to the application required.
This range offers output voltages from 5 V dc to 48 V dc at output currents of 06.25 A to 20 A. Thermal efficiency of up to 90% means that there is low power and heat dissipation allowing operation of the PSU without any forced cooling.
The switch mode power supply can be snapped onto a DIN Rail according to IEC/EN 60715, and be mounted horizontally.

Features and Benefits

• Output voltage 5 V, 12 V, 24 V, 48 V dc
• Adjustable output voltages
• Output current 0.625 A / 0.75 A / 1.25 A / 2.5 A / 3 A / 5 A / 10 A / 20 A
• Power range 18 W, 30 W, 60 W, 120 W, 240 W, 480 W
• Wide range input or auto select input
• High efficiency of up to 90%
• Low-power dissipation and low heating
• Free convection cooling (no forced cooling with ventilators)
• Ambient temperature range during operation -25°C to 70°C
• Open-circuit, overload and short circuit stable
• Integrated input fuse
• U/I characteristic curve on devices < 18 W (fold-forward behaviour at overload – no shutdown)
• Redundancy units offering true redundancy
• LED for status indication
• Signalling output/contact for output voltage OK
• Transistor on 24 V devices > 18 W and < 120 W
• Relay on 24 V devices ≥ 120 W

Product Application Information

The primary switch mode power supply offers two voltage input ranges, enabling the supply with AC or DC. Furthermore it is equipped with two generous capacitors, which ensure mains buffering of at least 30 ms (at 230 V ac). These power supplies can be used worldwide also in high fluctuating networks and battery powered plants.

Approvals

UL 508, UL 60950, GOST, CCC, CE

Може да се интересувате от