Технически документи
Спецификации
Brand
ABBAccessory Type
Relay Socket
Series
CR-M
Load Current Rating
8A
Load Voltage Rating
250V
Terminal Type
Cage Clamp, Fork, Screw
Length
12.7mm
Depth
29.0mm
Height
15.7mm
Contact Material
Gold Plated
Termination Type
Screw
Mounting Type
PCB Mount
Input Voltage Range
16.8 → 61.2V dc
Dimensions
12.7 x 29.0 x 15.7mm
Control Resistance
0.1Ω
Input Resistance
1440Ω
Детайли за продукта
Pluggable Interface Relays CR-P Series
The CR-P series of pluggable interface relays from ABB are standard PCB relays that can be used for electrical isolation, amplification and signal matching between the electronic controlling, e.g. PLC (programmable logic controller), PC or field bus systems and the sensor/actuator level. These interface relays do not use additional internal protective circuits and therefore are overload-proof against short-time variations like current or voltage peaks.
Output contacts: 1 C/O (16 A) or 2 C/O (8 A)
Cadmium-free contact material
Suited for logical and standard sockets
Width on socket: 15.5 mm
€ 6,36
€ 6,36 Всеки (ex VAT)
1
€ 6,36
€ 6,36 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 6,36 |
5 - 9 | € 6,18 |
10+ | € 5,88 |
Технически документи
Спецификации
Brand
ABBAccessory Type
Relay Socket
Series
CR-M
Load Current Rating
8A
Load Voltage Rating
250V
Terminal Type
Cage Clamp, Fork, Screw
Length
12.7mm
Depth
29.0mm
Height
15.7mm
Contact Material
Gold Plated
Termination Type
Screw
Mounting Type
PCB Mount
Input Voltage Range
16.8 → 61.2V dc
Dimensions
12.7 x 29.0 x 15.7mm
Control Resistance
0.1Ω
Input Resistance
1440Ω
Детайли за продукта
Pluggable Interface Relays CR-P Series
The CR-P series of pluggable interface relays from ABB are standard PCB relays that can be used for electrical isolation, amplification and signal matching between the electronic controlling, e.g. PLC (programmable logic controller), PC or field bus systems and the sensor/actuator level. These interface relays do not use additional internal protective circuits and therefore are overload-proof against short-time variations like current or voltage peaks.
Output contacts: 1 C/O (16 A) or 2 C/O (8 A)
Cadmium-free contact material
Suited for logical and standard sockets
Width on socket: 15.5 mm