ABB CR-M Series Interface Relay, DIN Rail Mount, 24V dc Coil, 4CO (SPDT), 6A Load

Номер на артикул на RS: 231-9494Марка: ABB№ по каталога на производителя: 1SVR405613R1100 CR-M024DC4L
brand-logo

Технически документи

Спецификации

Brand

ABB

Coil Voltage

24V dc

Contact Configuration

4CO (SPDT)

Mounting Type

DIN Rail

Series

CR-M

Load Current Rating

6A

Minimum Input Voltage

24V

Maximum Input Voltage

250V

Load Voltage Rating

250V

Switching Voltage

24V dc

Terminal Type

Flat Pin Connections

Depth

27.5mm

Height

35.6mm

Length

21.2mm

Input Current

6A

Dimensions

35.6 x 27.5 x 21.2mm

Operating Temperature Range

-40 → +70°C

Relay Type

Pluggable Interface Relay

Relay Switching Classification

Pluggable Miniature Relay

Standards Met

CCC, CE, CSA, cURus

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Voltage Range

24V

Accessory Type

Interface Relay

Страна на произход

Poland

Информацията за складовите наличности временно не е налична.

€ 10,48

€ 10,48 Всеки (ex VAT)

ABB CR-M Series Interface Relay, DIN Rail Mount, 24V dc Coil, 4CO (SPDT), 6A Load

€ 10,48

€ 10,48 Всеки (ex VAT)

ABB CR-M Series Interface Relay, DIN Rail Mount, 24V dc Coil, 4CO (SPDT), 6A Load
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

ABB

Coil Voltage

24V dc

Contact Configuration

4CO (SPDT)

Mounting Type

DIN Rail

Series

CR-M

Load Current Rating

6A

Minimum Input Voltage

24V

Maximum Input Voltage

250V

Load Voltage Rating

250V

Switching Voltage

24V dc

Terminal Type

Flat Pin Connections

Depth

27.5mm

Height

35.6mm

Length

21.2mm

Input Current

6A

Dimensions

35.6 x 27.5 x 21.2mm

Operating Temperature Range

-40 → +70°C

Relay Type

Pluggable Interface Relay

Relay Switching Classification

Pluggable Miniature Relay

Standards Met

CCC, CE, CSA, cURus

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Voltage Range

24V

Accessory Type

Interface Relay

Страна на произход

Poland