Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ABB Plug In Power Relay, 24V ac Coil, 6A Switching Current, SPDT

Номер на артикул на RS: 775-5075Марка: ABB№ по каталога на производителя: 1SVR405613R0000 CR-M024AC4
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

ABB

Coil Voltage

24V ac

Contact Configuration

SPDT

Mounting Type

Plug In

Switching Current

6A

Terminal Type

PCB Pin

Length

27.5mm

Series

CR-M

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Depth

27.5mm

Height

35.6mm

Contact Material

Silver Alloy

Width

21.2mm

Dimensions

21.2 x 27.5 x 35.6mm

Детайли за продукта

Pluggable Interface Relays CR-M Series

The CR-M series of pluggable interface relays from ABB are standard miniature relays with mechanical status indication. This series of relays also have an integrated test button for manual actuation and locking of output contacts, that can be removed if necessary.

Output: 2 C/O (SPDT) contacts (12 A), 3 C/O (SPDT) contacts (10 A) or 4 C/O (SPDT) contacts (6 A)
Available with or without LED
Cadmium-free contact material
Suited for logical and standard sockets
Width on socket: 27 mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 9,28

€ 9,28 Всеки (ex VAT)

ABB Plug In Power Relay, 24V ac Coil, 6A Switching Current, SPDT

€ 9,28

€ 9,28 Всеки (ex VAT)

ABB Plug In Power Relay, 24V ac Coil, 6A Switching Current, SPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 9,28
5 - 9€ 8,81
10 - 24€ 8,37
25 - 49€ 7,87
50+€ 7,43

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

ABB

Coil Voltage

24V ac

Contact Configuration

SPDT

Mounting Type

Plug In

Switching Current

6A

Terminal Type

PCB Pin

Length

27.5mm

Series

CR-M

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Depth

27.5mm

Height

35.6mm

Contact Material

Silver Alloy

Width

21.2mm

Dimensions

21.2 x 27.5 x 35.6mm

Детайли за продукта

Pluggable Interface Relays CR-M Series

The CR-M series of pluggable interface relays from ABB are standard miniature relays with mechanical status indication. This series of relays also have an integrated test button for manual actuation and locking of output contacts, that can be removed if necessary.

Output: 2 C/O (SPDT) contacts (12 A), 3 C/O (SPDT) contacts (10 A) or 4 C/O (SPDT) contacts (6 A)
Available with or without LED
Cadmium-free contact material
Suited for logical and standard sockets
Width on socket: 27 mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more