ABB Plug In Power Relay, 24V dc Coil, 10A Switching Current, SPDT

Номер на артикул на RS: 775-5094Марка: ABB№ по каталога на производителя: 1SVR405612R1000 CR-M024DC3
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

ABB

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

Plug In

Switching Current

10A

Terminal Type

Cage Clamp, Fork, Screw

Length

21.2mm

Height

35.6mm

Contact Material

Silver Alloy

Standards Met

CE, EAC

Minimum Operating Temperature

-40°C

Series

CR-M

Maximum Operating Temperature

+70°C

Depth

27.5mm

Width

21.2mm

Application

Interface

Dimensions

21.2 x 27.5 x 35.6mm

Детайли за продукта

Pluggable Interface Relays CR-M Series

The CR-M series of pluggable interface relays from ABB are standard miniature relays with mechanical status indication. This series of relays also have an integrated test button for manual actuation and locking of output contacts, that can be removed if necessary.

Output: 2 C/O (SPDT) contacts (12 A), 3 C/O (SPDT) contacts (10 A) or 4 C/O (SPDT) contacts (6 A)
Available with or without LED
Cadmium-free contact material
Suited for logical and standard sockets
Width on socket: 27 mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8,45

€ 8,45 Всеки (ex VAT)

ABB Plug In Power Relay, 24V dc Coil, 10A Switching Current, SPDT

€ 8,45

€ 8,45 Всеки (ex VAT)

ABB Plug In Power Relay, 24V dc Coil, 10A Switching Current, SPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 8,45
5 - 9€ 8,00
10 - 24€ 7,61
25 - 49€ 7,18
50+€ 6,77

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

ABB

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

Plug In

Switching Current

10A

Terminal Type

Cage Clamp, Fork, Screw

Length

21.2mm

Height

35.6mm

Contact Material

Silver Alloy

Standards Met

CE, EAC

Minimum Operating Temperature

-40°C

Series

CR-M

Maximum Operating Temperature

+70°C

Depth

27.5mm

Width

21.2mm

Application

Interface

Dimensions

21.2 x 27.5 x 35.6mm

Детайли за продукта

Pluggable Interface Relays CR-M Series

The CR-M series of pluggable interface relays from ABB are standard miniature relays with mechanical status indication. This series of relays also have an integrated test button for manual actuation and locking of output contacts, that can be removed if necessary.

Output: 2 C/O (SPDT) contacts (12 A), 3 C/O (SPDT) contacts (10 A) or 4 C/O (SPDT) contacts (6 A)
Available with or without LED
Cadmium-free contact material
Suited for logical and standard sockets
Width on socket: 27 mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more