ABB Plug In Power Relay, 24V ac Coil, 10A Switching Current, SPDT

Технически документи
Спецификации
Brand
ABBCoil Voltage
24V ac
Contact Configuration
SPDT
Mounting Type
Plug In
Switching Current
10A
Terminal Type
Cage Clamp, Fork, Screw
Length
21.2mm
Height
35.6mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
CR-M
Depth
27.5mm
Maximum Operating Temperature
+55°C
Dimensions
21.2 x 27.5 x 35.6mm
Детайли за продукта
Pluggable Interface Relays CR-M Series
The CR-M series of pluggable interface relays from ABB are standard miniature relays with mechanical status indication. This series of relays also have an integrated test button for manual actuation and locking of output contacts, that can be removed if necessary.
Output: 2 C/O (SPDT) contacts (12 A), 3 C/O (SPDT) contacts (10 A) or 4 C/O (SPDT) contacts (6 A)
Available with or without LED
Cadmium-free contact material
Suited for logical and standard sockets
Width on socket: 27 mm
€ 10,65
€ 10,65 Всеки (ex VAT)
1
€ 10,65
€ 10,65 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ABBCoil Voltage
24V ac
Contact Configuration
SPDT
Mounting Type
Plug In
Switching Current
10A
Terminal Type
Cage Clamp, Fork, Screw
Length
21.2mm
Height
35.6mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
CR-M
Depth
27.5mm
Maximum Operating Temperature
+55°C
Dimensions
21.2 x 27.5 x 35.6mm
Детайли за продукта
Pluggable Interface Relays CR-M Series
The CR-M series of pluggable interface relays from ABB are standard miniature relays with mechanical status indication. This series of relays also have an integrated test button for manual actuation and locking of output contacts, that can be removed if necessary.
Output: 2 C/O (SPDT) contacts (12 A), 3 C/O (SPDT) contacts (10 A) or 4 C/O (SPDT) contacts (6 A)
Available with or without LED
Cadmium-free contact material
Suited for logical and standard sockets
Width on socket: 27 mm