ABB CP-C.1 Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 → 300V dc ac, dc Input, 24V dc dc

Номер на артикул на RS: 176-9041Марка: ABB№ по каталога на производителя: 1SVR360663R1001 CP-C.1 24/10.0
brand-logo

Технически документи

Спецификации

Brand

ABB

Series

CP-C.1

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 264 V ac / 90 → 300V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

60 x 136 x 129.4mm

Width

60mm

Depth

136mm

Height

129.4mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-40°C

Efficiency

94.0%

Ripple And Noise

120mV Pk-Pk

Output Voltage Adjustment Range

22.5 to 28.5V

Maximum Temperature

+85°C

Standards Met

CAN/CSA C22.2 No.107.1, EN 50581, IEC/EN 60079-0, IEC/EN 60079-15, IEC/EN 60079-7, IEC/EN 60950-1, IEC/EN 61000-6-2, IEC/EN 61000-6-3, IEC/EN 61204, UL 508

Hazardous Area Certification

ATEX

Информацията за складовите наличности временно не е налична.

€ 356,25

€ 356,25 Всеки (ex VAT)

ABB CP-C.1 Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 → 300V dc ac, dc Input, 24V dc dc

€ 356,25

€ 356,25 Всеки (ex VAT)

ABB CP-C.1 Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 → 300V dc ac, dc Input, 24V dc dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

ABB

Series

CP-C.1

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 264 V ac / 90 → 300V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

60 x 136 x 129.4mm

Width

60mm

Depth

136mm

Height

129.4mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-40°C

Efficiency

94.0%

Ripple And Noise

120mV Pk-Pk

Output Voltage Adjustment Range

22.5 to 28.5V

Maximum Temperature

+85°C

Standards Met

CAN/CSA C22.2 No.107.1, EN 50581, IEC/EN 60079-0, IEC/EN 60079-15, IEC/EN 60079-7, IEC/EN 60950-1, IEC/EN 61000-6-2, IEC/EN 61000-6-3, IEC/EN 61204, UL 508

Hazardous Area Certification

ATEX