ABB Time Delay Relay, 110 → 240 V ac, 42 → 48V ac/dc, 2-Contact, 0.05 s → 300h, 1-Function, DPDT

Номер на артикул на RS: 442-8991Марка: ABB№ по каталога на производителя: 1SVR 430 113 R0200
brand-logo
Преглед на всички в Таймерни релета

Технически документи

Спецификации

Brand

ABB

Supply Voltage

110 → 240 V ac, 42 → 48V ac/dc

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Voltage

250V ac

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Length

78mm

Depth

100mm

Детайли за продукта

CT-AHS (Off Delay)

Functions - 211
Timing function initiation via external volt free control contacts or via supply voltage
Pause function stores elapsed time and timing continues if the contact is opened again
On the DPDT timer, the second changeover contact can be selected as instantaneous contact via sliding switch
Allows connection of external potentiometers
Double chamber cage connecting terminals
LEDs for status indication
Operating temperature range: -20°C to +60°C
Contact material: AgCdO

Approvals

UL listed/UL listed for Canada; GL; GOST; C-Tick

Standards

IEC/EN 61812-1

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

ABB Time Delay Relay, 110 → 240 V ac, 42 → 48V ac/dc, 2-Contact, 0.05 s → 300h, 1-Function, DPDT

P.O.A.

ABB Time Delay Relay, 110 → 240 V ac, 42 → 48V ac/dc, 2-Contact, 0.05 s → 300h, 1-Function, DPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

ABB

Supply Voltage

110 → 240 V ac, 42 → 48V ac/dc

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Voltage

250V ac

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Length

78mm

Depth

100mm

Детайли за продукта

CT-AHS (Off Delay)

Functions - 211
Timing function initiation via external volt free control contacts or via supply voltage
Pause function stores elapsed time and timing continues if the contact is opened again
On the DPDT timer, the second changeover contact can be selected as instantaneous contact via sliding switch
Allows connection of external potentiometers
Double chamber cage connecting terminals
LEDs for status indication
Operating temperature range: -20°C to +60°C
Contact material: AgCdO

Approvals

UL listed/UL listed for Canada; GL; GOST; C-Tick

Standards

IEC/EN 61812-1

Може да се интересувате от