Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ABB Solid State Relay, DIN Rail Mount

Номер на артикул на RS: 703-9963Марка: ABB№ по каталога на производителя: 1SNA645050R1700 OBOC2000-5-12VDCDistrelec Article No.: 30411143
brand-logo

Технически документи

Спецификации

Brand

ABB

Mounting Type

DIN Rail

Depth

75mm

Length

70mm

Operating Temperature Range

-20 → +70°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Depth

75mm

Distrelec Product Id

30411143

Operating Temperature Range

-20 → +70 °C

Детайли за продукта

DIN Rail Mount Optocouplers R600 series

In order to fit voltage/current together with galvanic insulation, interface is necessary through devices providing these functions plus transmission of input/output logic signals.,The R600 range of relays and optocouplers makes it possible. These devices provide many voltage and current adjustments and input/output insulation.

Screw clamp Optocouplers
6mm large
Input voltage : From 5 to 250 Vac/dc
Voltage switching range : From 5 to 58 Vdc, From 20 to 400 Vac
Current switching range : From 1 mA to 5 A
Overvoltage protection

Информацията за складовите наличности временно не е налична.

€ 37,75

€ 37,75 Всеки (ex VAT)

ABB Solid State Relay, DIN Rail Mount

€ 37,75

€ 37,75 Всеки (ex VAT)

ABB Solid State Relay, DIN Rail Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 37,75
5 - 9€ 35,86
10 - 24€ 33,97
25 - 49€ 32,08
50+€ 30,20

Технически документи

Спецификации

Brand

ABB

Mounting Type

DIN Rail

Depth

75mm

Length

70mm

Operating Temperature Range

-20 → +70°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Depth

75mm

Distrelec Product Id

30411143

Operating Temperature Range

-20 → +70 °C

Детайли за продукта

DIN Rail Mount Optocouplers R600 series

In order to fit voltage/current together with galvanic insulation, interface is necessary through devices providing these functions plus transmission of input/output logic signals.,The R600 range of relays and optocouplers makes it possible. These devices provide many voltage and current adjustments and input/output insulation.

Screw clamp Optocouplers
6mm large
Input voltage : From 5 to 250 Vac/dc
Voltage switching range : From 5 to 58 Vdc, From 20 to 400 Vac
Current switching range : From 1 mA to 5 A
Overvoltage protection