ABB R600 Series Interface Relay, DIN Rail Mount, 5V dc Coil, SPDT, 3 → 6000mA Load

Технически документи
Спецификации
Brand
ABBCoil Voltage
5V dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Series
R600
Load Current Rating
3 → 6000mA
Terminal Type
Screw
Depth
6mm
Height
75mm
Length
70mm
Input Current
40mA
Dimensions
70 x 6 x 75mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Input Voltage Range
5V
Turn On Time
5ms
Operating Temperature Range
-20 → +70°C
Turn Off Time
8ms
Accessory Type
Interface Relay
Standards Met
CCC, CE, CSA, cURus
Детайли за продукта
Interface Relay - R600 Series
ABB R600 series interface relays are used for electrical isolation, amplification and signal matching between a PLC, PC or field bus system and the sensor/actuator level. The compact design and different connection terminal possibilities optimise your panel installation.
Features and Benefits
Screw or spring type terminals
Wide range of output options
Built in RC circuit
Leakage current protection on the input side
Available with visible or covered switch
Manual or automatic actuation
LED for the indication of the operational state
€ 23,45
€ 23,45 Всеки (ex VAT)
1
€ 23,45
€ 23,45 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 23,45 |
5 - 9 | € 22,27 |
10 - 24 | € 21,11 |
25 - 49 | € 19,93 |
50+ | € 18,75 |
Технически документи
Спецификации
Brand
ABBCoil Voltage
5V dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Series
R600
Load Current Rating
3 → 6000mA
Terminal Type
Screw
Depth
6mm
Height
75mm
Length
70mm
Input Current
40mA
Dimensions
70 x 6 x 75mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Input Voltage Range
5V
Turn On Time
5ms
Operating Temperature Range
-20 → +70°C
Turn Off Time
8ms
Accessory Type
Interface Relay
Standards Met
CCC, CE, CSA, cURus
Детайли за продукта
Interface Relay - R600 Series
ABB R600 series interface relays are used for electrical isolation, amplification and signal matching between a PLC, PC or field bus system and the sensor/actuator level. The compact design and different connection terminal possibilities optimise your panel installation.
Features and Benefits
Screw or spring type terminals
Wide range of output options
Built in RC circuit
Leakage current protection on the input side
Available with visible or covered switch
Manual or automatic actuation
LED for the indication of the operational state