ABB R600 Series Interface Relay, DIN Rail Mount, 24V ac/dc Coil, DPDT, 1 → 8000mA Load

Технически документи
Спецификации
Brand
ABBCoil Voltage
24V ac/dc
Contact Configuration
DPDT
Mounting Type
DIN Rail
Series
R600
Load Current Rating
1 → 8000mA
Load Voltage Rating
24V ac
Minimum Input Voltage
5V
Maximum Input Voltage
250V
Terminal Type
Screw
Switching Voltage
24V
Depth
12mm
Height
75mm
Length
70mm
Input Current
20mA
Accessory Type
Interface Relay
Relay Type
AC Interface Relay
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Input Voltage Range
24V
Turn Off Time
10ms
Turn On Time
6ms
Operating Temperature Range
-20 → +70°C
Dimensions
70 x 12 x 75mm
Relay Switching Classification
Interface Relay
Standards Met
CCC, CE, CSA, cURus
Special Features
High Levels Flame Retardation
Детайли за продукта
Interface Relay - R600 Series
ABB R600 series interface relays are used for electrical isolation, amplification and signal matching between a PLC, PC or field bus system and the sensor/actuator level. The compact design and different connection terminal possibilities optimise your panel installation.
Features and Benefits
Screw or spring type terminals
Wide range of output options
Built in RC circuit
Leakage current protection on the input side
Available with visible or covered switch
Manual or automatic actuation
LED for the indication of the operational state
€ 25,48
€ 25,48 Всеки (ex VAT)
1
€ 25,48
€ 25,48 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 25,48 |
5 - 9 | € 24,21 |
10 - 24 | € 22,92 |
25 - 49 | € 21,63 |
50+ | € 20,38 |
Технически документи
Спецификации
Brand
ABBCoil Voltage
24V ac/dc
Contact Configuration
DPDT
Mounting Type
DIN Rail
Series
R600
Load Current Rating
1 → 8000mA
Load Voltage Rating
24V ac
Minimum Input Voltage
5V
Maximum Input Voltage
250V
Terminal Type
Screw
Switching Voltage
24V
Depth
12mm
Height
75mm
Length
70mm
Input Current
20mA
Accessory Type
Interface Relay
Relay Type
AC Interface Relay
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Input Voltage Range
24V
Turn Off Time
10ms
Turn On Time
6ms
Operating Temperature Range
-20 → +70°C
Dimensions
70 x 12 x 75mm
Relay Switching Classification
Interface Relay
Standards Met
CCC, CE, CSA, cURus
Special Features
High Levels Flame Retardation
Детайли за продукта
Interface Relay - R600 Series
ABB R600 series interface relays are used for electrical isolation, amplification and signal matching between a PLC, PC or field bus system and the sensor/actuator level. The compact design and different connection terminal possibilities optimise your panel installation.
Features and Benefits
Screw or spring type terminals
Wide range of output options
Built in RC circuit
Leakage current protection on the input side
Available with visible or covered switch
Manual or automatic actuation
LED for the indication of the operational state