Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ABB R600 Series Interface Relay, DIN Rail Mount, 24V ac/dc Coil, SPDT, 6A Load

Номер на артикул на RS: 669-9980Марка: ABB№ по каталога на производителя: 1SNA645001R0300 RB121-24VUC
brand-logo

Технически документи

Спецификации

Brand

ABB

Coil Voltage

24V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

R600

Load Current Rating

6A

Maximum Input Voltage

250V ac

Load Voltage Rating

250V

Terminal Type

Screw

Switching Voltage

5 V → 250V ac

Depth

6mm

Height

75mm

Length

70mm

Input Current

10mA

Turn On Time

5ms

Operating Temperature Range

-20 → +70°C

Turn Off Time

8ms

Accessory Type

Interface Relay

For Use With

Amplification and Signal Matching, Electrical isolation

Relay Type

Interface Relay

Relay Switching Classification

Interface Relay

Dimensions

70 x 6 x 75mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Standards Met

CE

Детайли за продукта

Interface Relay - R600 Series

ABB R600 series interface relays are used for electrical isolation, amplification and signal matching between a PLC, PC or field bus system and the sensor/actuator level. The compact design and different connection terminal possibilities optimise your panel installation.

Features and Benefits

Screw or spring type terminals
Wide range of output options
Built in RC circuit
Leakage current protection on the input side
Available with visible or covered switch
Manual or automatic actuation
LED for the indication of the operational state

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 18,26

€ 18,26 Всеки (ex VAT)

ABB R600 Series Interface Relay, DIN Rail Mount, 24V ac/dc Coil, SPDT, 6A Load

€ 18,26

€ 18,26 Всеки (ex VAT)

ABB R600 Series Interface Relay, DIN Rail Mount, 24V ac/dc Coil, SPDT, 6A Load
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 18,26
5 - 9€ 17,35
10 - 24€ 16,44
25 - 49€ 15,53
50+€ 14,61
Може да се интересувате от

Технически документи

Спецификации

Brand

ABB

Coil Voltage

24V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

R600

Load Current Rating

6A

Maximum Input Voltage

250V ac

Load Voltage Rating

250V

Terminal Type

Screw

Switching Voltage

5 V → 250V ac

Depth

6mm

Height

75mm

Length

70mm

Input Current

10mA

Turn On Time

5ms

Operating Temperature Range

-20 → +70°C

Turn Off Time

8ms

Accessory Type

Interface Relay

For Use With

Amplification and Signal Matching, Electrical isolation

Relay Type

Interface Relay

Relay Switching Classification

Interface Relay

Dimensions

70 x 6 x 75mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Standards Met

CE

Детайли за продукта

Interface Relay - R600 Series

ABB R600 series interface relays are used for electrical isolation, amplification and signal matching between a PLC, PC or field bus system and the sensor/actuator level. The compact design and different connection terminal possibilities optimise your panel installation.

Features and Benefits

Screw or spring type terminals
Wide range of output options
Built in RC circuit
Leakage current protection on the input side
Available with visible or covered switch
Manual or automatic actuation
LED for the indication of the operational state

Може да се интересувате от