ABB AF265-30-11-13 AF Contactor, 230 V ac Coil, 3-Pole, 400 A, 132 kW, 3NO, 690 V ac

Номер на артикул на RS: 800-7273Марка: ABB№ по каталога на производителя: 1SFL547002R1311 AF265-30-11-13
brand-logo
Преглед на всички в Контактори

Технически документи

Спецификации

Brand

ABB

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

400 A

Range

AF265-30-11-13

Series

AF

Power Rating

132 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Terminal Type

Lug Ring Terminal

Length

140mm

Width

225mm

Depth

180mm

Minimum Operating Temperature

-40°C

Pole and Throw Configuration

3P

Maximum Operating Temperature

+70°C

Страна на произход

Sweden

Детайли за продукта

AF Range Contactors, 3 Pole

AF contactors are AC/DC operated
AF09-AF38 contactors include an electronic coil interface accepting a wide control voltage Ucmin - Ucmax. Only four coils cover control voltages 24 → 500 Vac or 20 → 500 Vdc
AF..Z contactors equipped with a Z coil type allow direct control by 24 Vdc, 500 mA PLC output and obtain a reduced holding coil consumption
AF.Z contactors withstand short dips and voltage interruptions (SEMI F47-0706 compliance)
AF40-AF96 contactors are mainly used for controlling 3-phase motors and power circuits up to 690 V AC and 220 V DC, these contactors are of the block type design with 3 main poles.
AF116-AF140 contactors are mainly used for controlling 3-phase motors and power circuits up to 690 V AC, AF146 up to 1000 V AC
AF190-AF370 contactors are mainly used for controlling 3-phase motors and power circuits up to 1000 V AC, these contactors are of the block type design with 3 main poles.
AF contactors have built in surge protection and does not require any additional surge suppressors

Standards

IEC 60947-1 / 60947-4-7 and EN 60947-1 / 60947-4-1

Информацията за складовите наличности временно не е налична.

€ 1 347,74

€ 1 347,74 Всеки (ex VAT)

ABB AF265-30-11-13 AF Contactor, 230 V ac Coil, 3-Pole, 400 A, 132 kW, 3NO, 690 V ac

€ 1 347,74

€ 1 347,74 Всеки (ex VAT)

ABB AF265-30-11-13 AF Contactor, 230 V ac Coil, 3-Pole, 400 A, 132 kW, 3NO, 690 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

ABB

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

400 A

Range

AF265-30-11-13

Series

AF

Power Rating

132 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Terminal Type

Lug Ring Terminal

Length

140mm

Width

225mm

Depth

180mm

Minimum Operating Temperature

-40°C

Pole and Throw Configuration

3P

Maximum Operating Temperature

+70°C

Страна на произход

Sweden

Детайли за продукта

AF Range Contactors, 3 Pole

AF contactors are AC/DC operated
AF09-AF38 contactors include an electronic coil interface accepting a wide control voltage Ucmin - Ucmax. Only four coils cover control voltages 24 → 500 Vac or 20 → 500 Vdc
AF..Z contactors equipped with a Z coil type allow direct control by 24 Vdc, 500 mA PLC output and obtain a reduced holding coil consumption
AF.Z contactors withstand short dips and voltage interruptions (SEMI F47-0706 compliance)
AF40-AF96 contactors are mainly used for controlling 3-phase motors and power circuits up to 690 V AC and 220 V DC, these contactors are of the block type design with 3 main poles.
AF116-AF140 contactors are mainly used for controlling 3-phase motors and power circuits up to 690 V AC, AF146 up to 1000 V AC
AF190-AF370 contactors are mainly used for controlling 3-phase motors and power circuits up to 1000 V AC, these contactors are of the block type design with 3 main poles.
AF contactors have built in surge protection and does not require any additional surge suppressors

Standards

IEC 60947-1 / 60947-4-7 and EN 60947-1 / 60947-4-1