Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ABB PSR Soft Starter, , 22 kW, 208 → 600 V ac, 3 Phase, IP10

Номер на артикул на RS: 851-7648Марка: ABB№ по каталога на производителя: 1SFA896111R1100
brand-logo

Технически документи

Спецификации

Brand

ABB

Power Rating

22 kW

Range

PSR

Motor Starter Type

Soft Start

Voltage Rating

208 → 600 V ac

Phase

3

Current Rating

45 A

IP Rating

IP10

Motor Starter Functionality

Manual

Additional Features

Electronic Overload Protection

Overall Length

54mm

Enclosure

Yes

Overall Width

153mm

Overall Depth

187mm

Series

PSR

Standards Met

CE, RoHS Compliant, UL Listed

Страна на произход

China

Детайли за продукта

PSR - Compact Range Softstarter

The PSR range is the most compact of all ABB’s softstarter ranges. The compact PSR range makes it possible to fit many devices into the same enclosure.
The setup of the PSR is easily done and confirmed using the three clearly marked potentiometers on the front.
The built-in by-pass on all sizes does not only save energy; it will also ensure the most compact ABB’s softstarter design and reduce the installation time. Thanks to the reduced heat generation, the softstarter can be mounted inside high IP class enclosures.


Wide rated operational voltage 208–600 V
Rated control supply voltage 24 Vac/dc or 100–240 Vac
Rated operational current 3–105 A
Potentiometer settings
Run signal relay on all devices
Built-in by-pass for saving energy and reducing installation time
Sophisticated algorithm eliminating the DC-component and thereby providing excellent starting performance
DIN rail mounting for PSR3 to PSR45
Screw mounting on all sizes

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 633,34

€ 633,34 Всеки (ex VAT)

ABB PSR Soft Starter, , 22 kW, 208 → 600 V ac, 3 Phase, IP10

€ 633,34

€ 633,34 Всеки (ex VAT)

ABB PSR Soft Starter, , 22 kW, 208 → 600 V ac, 3 Phase, IP10
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

ABB

Power Rating

22 kW

Range

PSR

Motor Starter Type

Soft Start

Voltage Rating

208 → 600 V ac

Phase

3

Current Rating

45 A

IP Rating

IP10

Motor Starter Functionality

Manual

Additional Features

Electronic Overload Protection

Overall Length

54mm

Enclosure

Yes

Overall Width

153mm

Overall Depth

187mm

Series

PSR

Standards Met

CE, RoHS Compliant, UL Listed

Страна на произход

China

Детайли за продукта

PSR - Compact Range Softstarter

The PSR range is the most compact of all ABB’s softstarter ranges. The compact PSR range makes it possible to fit many devices into the same enclosure.
The setup of the PSR is easily done and confirmed using the three clearly marked potentiometers on the front.
The built-in by-pass on all sizes does not only save energy; it will also ensure the most compact ABB’s softstarter design and reduce the installation time. Thanks to the reduced heat generation, the softstarter can be mounted inside high IP class enclosures.


Wide rated operational voltage 208–600 V
Rated control supply voltage 24 Vac/dc or 100–240 Vac
Rated operational current 3–105 A
Potentiometer settings
Run signal relay on all devices
Built-in by-pass for saving energy and reducing installation time
Sophisticated algorithm eliminating the DC-component and thereby providing excellent starting performance
DIN rail mounting for PSR3 to PSR45
Screw mounting on all sizes

Може да се интересувате от