Технически документи
Спецификации
Brand
ABBPower Rating
3 kW
Range
PSR
Motor Starter Type
Soft Start
Voltage Rating
208 → 600 V ac
Phase
3
Current Rating
6.8 A
IP Rating
IP20
Motor Starter Functionality
Manual
Additional Features
Electronic Overload Protection
Overall Length
45mm
Enclosure
Yes
Overall Width
114mm
Overall Depth
140mm
Series
PSR
Standards Met
CE, RoHS Compliant, UL Listed
Страна на произход
China
Детайли за продукта
PSR - Compact Range Softstarter
The PSR range is the most compact of all ABBs softstarter ranges. The compact PSR range makes it possible to fit many devices into the same enclosure.
The setup of the PSR is easily done and confirmed using the three clearly marked potentiometers on the front.
The built-in by-pass on all sizes does not only save energy; it will also ensure the most compact ABBs softstarter design and reduce the installation time. Thanks to the reduced heat generation, the softstarter can be mounted inside high IP class enclosures.
Wide rated operational voltage 208–600 V
Rated control supply voltage 24 Vac/dc or 100–240 Vac
Rated operational current 3–105 A
Potentiometer settings
Run signal relay on all devices
Built-in by-pass for saving energy and reducing installation time
Sophisticated algorithm eliminating the DC-component and thereby providing excellent starting performance
DIN rail mounting for PSR3 to PSR45
Screw mounting on all sizes
€ 194,57
€ 194,57 Всеки (ex VAT)
1
€ 194,57
€ 194,57 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ABBPower Rating
3 kW
Range
PSR
Motor Starter Type
Soft Start
Voltage Rating
208 → 600 V ac
Phase
3
Current Rating
6.8 A
IP Rating
IP20
Motor Starter Functionality
Manual
Additional Features
Electronic Overload Protection
Overall Length
45mm
Enclosure
Yes
Overall Width
114mm
Overall Depth
140mm
Series
PSR
Standards Met
CE, RoHS Compliant, UL Listed
Страна на произход
China
Детайли за продукта
PSR - Compact Range Softstarter
The PSR range is the most compact of all ABBs softstarter ranges. The compact PSR range makes it possible to fit many devices into the same enclosure.
The setup of the PSR is easily done and confirmed using the three clearly marked potentiometers on the front.
The built-in by-pass on all sizes does not only save energy; it will also ensure the most compact ABBs softstarter design and reduce the installation time. Thanks to the reduced heat generation, the softstarter can be mounted inside high IP class enclosures.
Wide rated operational voltage 208–600 V
Rated control supply voltage 24 Vac/dc or 100–240 Vac
Rated operational current 3–105 A
Potentiometer settings
Run signal relay on all devices
Built-in by-pass for saving energy and reducing installation time
Sophisticated algorithm eliminating the DC-component and thereby providing excellent starting performance
DIN rail mounting for PSR3 to PSR45
Screw mounting on all sizes