pushbutton station

Номер на артикул на RS: 185-334Марка: ABB№ по каталога на производителя: 1SFA619821R1000 - CEPY1-0
brand-logo
Преглед на всички в Control Station Enclosures

Технически документи

Спецификации

Brand

ABB

Детайли за продукта

Emergency stop switch housing and combinations

Choosing the right Emergency Stop Device is vital in order to increase the safety for operators and equipment.
The range is very impressive, which fulfil the IEC 60947-5-5 standards for Emergency Stop Devices.
The Head Emergency Buttons can be used in the following areas:
•Food and Beverage
•Pharmaceutical Industry
•Rail and Transport Industry
•Automotive Industry
•Mining and Quarrying Industry
•Factory Automation Industry
The range has an IP67 and IP69K standards, which means:
•IP67 (rated as "dust tight" and protected against immersion)
•IP69K (rated as ’’complete assurance ’’provides the highest protection rating on the scale)

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

pushbutton station

P.O.A.

pushbutton station
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

ABB

Детайли за продукта

Emergency stop switch housing and combinations

Choosing the right Emergency Stop Device is vital in order to increase the safety for operators and equipment.
The range is very impressive, which fulfil the IEC 60947-5-5 standards for Emergency Stop Devices.
The Head Emergency Buttons can be used in the following areas:
•Food and Beverage
•Pharmaceutical Industry
•Rail and Transport Industry
•Automotive Industry
•Mining and Quarrying Industry
•Factory Automation Industry
The range has an IP67 and IP69K standards, which means:
•IP67 (rated as "dust tight" and protected against immersion)
•IP69K (rated as ’’complete assurance ’’provides the highest protection rating on the scale)

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.

Може да се интересувате от