ABB Compact Series Push Button, Panel Mount, 22mm Cutout

Технически документи
Спецификации
Brand
ABBIlluminated
No
Panel Cut Out Diameter
22mm
Series
Compact
Mounting Type
Panel Mount
Push Button Colour
Black
Push Button Style
Round
Manufacturer Part No.
1SFA619105R1056 CP6-10B-02
Terminal Type
Cable
Maximum AC Voltage
240V
Maximum DC Voltage
125V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Детайли за продукта
Heavy Duty Push Buttons
ABB Pilot devices increases its product range towards vehicles and heavy industry by introducing the 22mm Compact heavy duty push button. This robust range of push buttons offers one of the highest ratings and protection in the market. Rubber sealing reinforces the inside of the push button, providing added protection and making it suitable in areas where regular push buttons are not enough.
Available in green, black or red
ABB 22.5mm Compact Range
A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.
€ 22,66
€ 22,66 Всеки (ex VAT)
1
€ 22,66
€ 22,66 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 22,66 |
5 - 9 | € 21,53 |
10 - 24 | € 20,38 |
25 - 49 | € 19,26 |
50+ | € 18,15 |
Технически документи
Спецификации
Brand
ABBIlluminated
No
Panel Cut Out Diameter
22mm
Series
Compact
Mounting Type
Panel Mount
Push Button Colour
Black
Push Button Style
Round
Manufacturer Part No.
1SFA619105R1056 CP6-10B-02
Terminal Type
Cable
Maximum AC Voltage
240V
Maximum DC Voltage
125V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Детайли за продукта
Heavy Duty Push Buttons
ABB Pilot devices increases its product range towards vehicles and heavy industry by introducing the 22mm Compact heavy duty push button. This robust range of push buttons offers one of the highest ratings and protection in the market. Rubber sealing reinforces the inside of the push button, providing added protection and making it suitable in areas where regular push buttons are not enough.
Available in green, black or red
ABB 22.5mm Compact Range
A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.