ABB Compact Series Push Button, Panel Mount, 22mm Cutout, DPST, IP69K

Номер на артикул на RS: 479-3784Марка: ABB№ по каталога на производителя: 1SFA619101R1021 CP2-10R-20
brand-logo

Технически документи

Спецификации

Brand

ABB

Illuminated

No

Panel Cut Out Diameter

22mm

Series

Compact

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

DPST

Push Button Style

Round

IP Rating

IP69K

Push Button Material

PC

Manufacturer Part No.

1SFA619101R1021 CP2-10R-20

Terminal Type

Screw

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Страна на произход

China

Детайли за продукта

Non Illuminated Flush Pushbutton - Maintained

IP66 rated for harsh environments
Temperature range - 25 to + 70°C
22.5mm hole mounting

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 23,54

€ 23,54 Всеки (ex VAT)

ABB Compact Series Push Button, Panel Mount, 22mm Cutout, DPST, IP69K

€ 23,54

€ 23,54 Всеки (ex VAT)

ABB Compact Series Push Button, Panel Mount, 22mm Cutout, DPST, IP69K
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

ABB

Illuminated

No

Panel Cut Out Diameter

22mm

Series

Compact

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

DPST

Push Button Style

Round

IP Rating

IP69K

Push Button Material

PC

Manufacturer Part No.

1SFA619101R1021 CP2-10R-20

Terminal Type

Screw

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Страна на произход

China

Детайли за продукта

Non Illuminated Flush Pushbutton - Maintained

IP66 rated for harsh environments
Temperature range - 25 to + 70°C
22.5mm hole mounting

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.

Може да се интересувате от