ABB Compact Series Push Button, Momentary, Panel Mount, 22mm Cutout, SPDT, 300V, IP69K

Номер на артикул на RS: 479-3582Марка: ABB№ по каталога на производителя: 1SFA619100R1072 CP1-10G-11
brand-logo

Технически документи

Спецификации

Brand

ABB

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

22mm

Series

Compact

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPDT

Voltage Rating

300V

Push Button Style

Round

IP Rating

IP69K

Push Button Material

PC

Manufacturer Part No.

1SFA619100R1072 CP1-10G-11

Case Colour

Black

Maximum AC Voltage

240V

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Maximum DC Voltage

250V

Страна на произход

China

Детайли за продукта

Non Illuminated Flush Pushbutton - Momentary

IP66 rated for harsh environments
Temperature range - 25 to + 70°C
22.5mm hole mounting
Contacts included

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.

Информацията за складовите наличности временно не е налична.

€ 16,05

€ 16,05 Всеки (ex VAT)

ABB Compact Series Push Button, Momentary, Panel Mount, 22mm Cutout, SPDT, 300V, IP69K

€ 16,05

€ 16,05 Всеки (ex VAT)

ABB Compact Series Push Button, Momentary, Panel Mount, 22mm Cutout, SPDT, 300V, IP69K
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 16,05
5 - 9€ 15,25
10 - 24€ 14,45
25 - 49€ 13,66
50+€ 12,88

Технически документи

Спецификации

Brand

ABB

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

22mm

Series

Compact

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPDT

Voltage Rating

300V

Push Button Style

Round

IP Rating

IP69K

Push Button Material

PC

Manufacturer Part No.

1SFA619100R1072 CP1-10G-11

Case Colour

Black

Maximum AC Voltage

240V

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Maximum DC Voltage

250V

Страна на произход

China

Детайли за продукта

Non Illuminated Flush Pushbutton - Momentary

IP66 rated for harsh environments
Temperature range - 25 to + 70°C
22.5mm hole mounting
Contacts included

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.