ABB ABB Modular Series Light Block, 24V

Номер на артикул на RS: 757-8954Марка: ABB№ по каталога на производителя: 1SFA611621R1015 MLBL-01W
brand-logo

Технически документи

Спецификации

Brand

ABB

Block Type

Light Block

Voltage Rating

24V

Series

ABB Modular

Illumination Type

LED

LED Included

Yes

Body/Fixing Collar Included

No

Детайли за продукта

Lamp Blocks with Integrated LED

A professional range of lamp blocks with integrated LED from the ABB modular series of pilot devices.

Front mounting
Built in feature that prevents glowing from leakage current

ABB 22mm Modular Range

The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.

Може да се интересувате от
BACO BACO Series Light Block, 24V, White Light
€ 13,10Всеки (ex VAT)
ABB ABB Modular Light Block - White, 24 V
P.O.A.Всеки (ex VAT)

€ 15,02

€ 15,02 Всеки (ex VAT)

ABB ABB Modular Series Light Block, 24V

€ 15,02

€ 15,02 Всеки (ex VAT)

ABB ABB Modular Series Light Block, 24V

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 15,02
5 - 9€ 14,25
10 - 24€ 13,53
25 - 49€ 12,77
50+€ 12,01
Може да се интересувате от
BACO BACO Series Light Block, 24V, White Light
€ 13,10Всеки (ex VAT)
ABB ABB Modular Light Block - White, 24 V
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

ABB

Block Type

Light Block

Voltage Rating

24V

Series

ABB Modular

Illumination Type

LED

LED Included

Yes

Body/Fixing Collar Included

No

Детайли за продукта

Lamp Blocks with Integrated LED

A professional range of lamp blocks with integrated LED from the ABB modular series of pilot devices.

Front mounting
Built in feature that prevents glowing from leakage current

ABB 22mm Modular Range

The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.

Може да се интересувате от
BACO BACO Series Light Block, 24V, White Light
€ 13,10Всеки (ex VAT)
ABB ABB Modular Light Block - White, 24 V
P.O.A.Всеки (ex VAT)