ABB ABB Modular Series Contact Block, 1NO + 1NC

Номер на артикул на RS: 757-8935Марка: ABB№ по каталога на производителя: 1SFA611610R1011 MCB-11Distrelec Article No.: 30422322
brand-logo

Технически документи

Спецификации

Brand

ABB

Block Type

Contact Block

Series

ABB Modular

Contact Configuration

1NO + 1NC

Body/Fixing Collar Included

No

Детайли за продукта

Contact Block Holders and Contact Blocks

This range of modular contact blocks from ABB feature self-cleaning contacts. This is capable by using a built-in wiping mechanism. When operated the moving contact rolls over the fixed contact and slides sideways. This feature ensures a good, clean contact even in applications of frequent or infrequent use. The contact blocks also feature easy snap in connection to the contact block holder which in turn provides an easy snap in connection to the operator head. This feature also provides reduced maintenance time when removing the contact block holder from the operator head as there is no need for additional tools. This range of modular contact blocks from ABB feature self-cleaning contacts. This is capable by using a built-in wiping mechanism. When operated the moving contact rolls over the fixed contact and slides sideways. This feature ensures a good, clean contact even in applications of frequent or infrequent use. The contact blocks also feature easy snap in connection to the contact block holder which in turn provides an easy snap in connection to the operator head. This feature also provides reduced maintenance time when removing the contact block holder from the operator head as there is no need for additional tools.

ABB 22mm Modular Range

The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.

Информацията за складовите наличности временно не е налична.

€ 11,72

€ 11,72 Всеки (ex VAT)

ABB ABB Modular Series Contact Block, 1NO + 1NC

€ 11,72

€ 11,72 Всеки (ex VAT)

ABB ABB Modular Series Contact Block, 1NO + 1NC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 11,72
5 - 9€ 11,14
10 - 24€ 10,54
25 - 49€ 9,99
50+€ 9,39

Технически документи

Спецификации

Brand

ABB

Block Type

Contact Block

Series

ABB Modular

Contact Configuration

1NO + 1NC

Body/Fixing Collar Included

No

Детайли за продукта

Contact Block Holders and Contact Blocks

This range of modular contact blocks from ABB feature self-cleaning contacts. This is capable by using a built-in wiping mechanism. When operated the moving contact rolls over the fixed contact and slides sideways. This feature ensures a good, clean contact even in applications of frequent or infrequent use. The contact blocks also feature easy snap in connection to the contact block holder which in turn provides an easy snap in connection to the operator head. This feature also provides reduced maintenance time when removing the contact block holder from the operator head as there is no need for additional tools. This range of modular contact blocks from ABB feature self-cleaning contacts. This is capable by using a built-in wiping mechanism. When operated the moving contact rolls over the fixed contact and slides sideways. This feature ensures a good, clean contact even in applications of frequent or infrequent use. The contact blocks also feature easy snap in connection to the contact block holder which in turn provides an easy snap in connection to the operator head. This feature also provides reduced maintenance time when removing the contact block holder from the operator head as there is no need for additional tools.

ABB 22mm Modular Range

The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.