ABB 1SFA Series, Key Release, Emergency Stop Push Button Head

Номер на артикул на RS: 757-8894Марка: ABB№ по каталога на производителя: 1SFA611525R1101 MPEK4-11R
brand-logo
Преглед на всички в Emergency Stop Push Button Heads

Технически документи

Спецификации

Brand

ABB

Series

1SFA

Cutout Diameter

22mm

Manufacturer k.i.m.

ABB

Push Button Colour

Red

Push Button Actuation

Key Release

Push Button Style

Mushroom

Push Button Material

Polycarbonate

IP Rating

IP20

Illuminated

No

Детайли за продукта

Non Illuminated Emergency Stop Pushbuttons

Professional range of non illuminated emergency stop buttons from the ABB modular series of pilot devices.

30mm and 40mm head diameter

ABB 22mm Modular Range

The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.

Може да се интересувате от
ABB Emergency Stop Push Button
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 43,41

€ 43,41 Всеки (ex VAT)

ABB 1SFA Series, Key Release, Emergency Stop Push Button Head

€ 43,41

€ 43,41 Всеки (ex VAT)

ABB 1SFA Series, Key Release, Emergency Stop Push Button Head
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 43,41
5 - 9€ 41,23
10 - 24€ 39,05
25 - 49€ 36,90
50+€ 34,74
Може да се интересувате от
ABB Emergency Stop Push Button
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

ABB

Series

1SFA

Cutout Diameter

22mm

Manufacturer k.i.m.

ABB

Push Button Colour

Red

Push Button Actuation

Key Release

Push Button Style

Mushroom

Push Button Material

Polycarbonate

IP Rating

IP20

Illuminated

No

Детайли за продукта

Non Illuminated Emergency Stop Pushbuttons

Professional range of non illuminated emergency stop buttons from the ABB modular series of pilot devices.

30mm and 40mm head diameter

ABB 22mm Modular Range

The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.

Може да се интересувате от
ABB Emergency Stop Push Button
P.O.A.Всеки (ex VAT)