ABB ABB Modular 2-position Key Switch Head, Latching, 22mm Cutout

Номер на артикул на RS: 757-8856Марка: ABB№ по каталога на производителя: 1SFA611280R1001 M2SSK1-101
brand-logo
Преглед на всички в Key Switch Heads

Технически документи

Спецификации

Brand

ABB

Series

ABB Modular

Cutout Diameter

22mm

Number of Positions

2

Key Type

455

Switch Actuation

Latching

Key Withdrawal Position

All

IP Rating

IP66

Angle of Throw

45°

Illuminated

No

Number Of Keys

2

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Детайли за продукта

Key Lock Switches

A range of key operated selector switches from the ABB modular range of pilot devices. The key switches are available in 2 or 3 positions and maintained or momentary actuation.

Extra Lock Type 1 Key available - 822-0921

ABB 22mm Modular Range

The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.

Може да се интересувате от
ABB, 22mm Cutout
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 35,73

€ 35,73 Всеки (ex VAT)

ABB ABB Modular 2-position Key Switch Head, Latching, 22mm Cutout

€ 35,73

€ 35,73 Всеки (ex VAT)

ABB ABB Modular 2-position Key Switch Head, Latching, 22mm Cutout
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 35,73
5 - 9€ 33,93
10 - 24€ 32,15
25 - 49€ 30,38
50+€ 28,58
Може да се интересувате от
ABB, 22mm Cutout
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

ABB

Series

ABB Modular

Cutout Diameter

22mm

Number of Positions

2

Key Type

455

Switch Actuation

Latching

Key Withdrawal Position

All

IP Rating

IP66

Angle of Throw

45°

Illuminated

No

Number Of Keys

2

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Детайли за продукта

Key Lock Switches

A range of key operated selector switches from the ABB modular range of pilot devices. The key switches are available in 2 or 3 positions and maintained or momentary actuation.

Extra Lock Type 1 Key available - 822-0921

ABB 22mm Modular Range

The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.

Може да се интересувате от
ABB, 22mm Cutout
P.O.A.Всеки (ex VAT)