ABB ABB Modular Series 3 Position Selector Switch Head, 22mm Cutout, Black Handle

Номер на артикул на RS: 757-8840Марка: ABB№ по каталога на производителя: 1SFA611211R1006 M3SS2-10B
brand-logo
Преглед на всички в Selector Switch Heads

Технически документи

Спецификации

Brand

ABB

Actuator Colour

Black

Illuminated

No

Number of Positions

3

Cutout Diameter

22mm

Actuator Type

Short Handle

Switch Actuation

Spring Return to Centre

Series

ABB Modular

IP Rating

IP66

Angle of Throw

45°

Страна на произход

Finland

Детайли за продукта

Selector Switches

A range of selector switches from the ABB modular range of pilot devices. The selector switches are available in 2 or 3 position and a choice of bezel material.

Non illuminated
Black short handle
Momentary or maintained versions

ABB 22mm Modular Range

The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.

Може да се интересувате от
ABB, 22mm Cutout
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 13,02

€ 13,02 Всеки (ex VAT)

ABB ABB Modular Series 3 Position Selector Switch Head, 22mm Cutout, Black Handle

€ 13,02

€ 13,02 Всеки (ex VAT)

ABB ABB Modular Series 3 Position Selector Switch Head, 22mm Cutout, Black Handle
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 13,02
5 - 9€ 12,37
10 - 24€ 11,73
25 - 49€ 11,07
50+€ 10,43
Може да се интересувате от
ABB, 22mm Cutout
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

ABB

Actuator Colour

Black

Illuminated

No

Number of Positions

3

Cutout Diameter

22mm

Actuator Type

Short Handle

Switch Actuation

Spring Return to Centre

Series

ABB Modular

IP Rating

IP66

Angle of Throw

45°

Страна на произход

Finland

Детайли за продукта

Selector Switches

A range of selector switches from the ABB modular range of pilot devices. The selector switches are available in 2 or 3 position and a choice of bezel material.

Non illuminated
Black short handle
Momentary or maintained versions

ABB 22mm Modular Range

The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.

Може да се интересувате от
ABB, 22mm Cutout
P.O.A.Всеки (ex VAT)