Технически документи
Спецификации
Brand
ABBSeries
ABB Modular
Cutout Diameter
22mm
Push Button Colour
Black
Push Button Shape
Round
Push Button Actuation
Momentary
Push Button Style
Round
Push Button Material
Metal
IP Rating
IP66
Push Button Marking
Unmarked
Push Button Diameter
2.9mm
Body/Fixing Collar Included
No
Illuminated
No
Страна на произход
Finland
Детайли за продукта
Non Illuminated Flush Pushbutton - Momentary - Chrome Metal Bezel
A range of non illuminated flush push buttons from the ABB modular series of pilot devices.
Chrome metal bezel
Easy to install due to snap on feature
ABB 22mm Modular Range
The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.
€ 9,58
€ 9,58 Всеки (ex VAT)
1
€ 9,58
€ 9,58 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 9,58 |
5 - 9 | € 9,10 |
10 - 24 | € 8,64 |
25 - 49 | € 8,15 |
50+ | € 7,69 |
Технически документи
Спецификации
Brand
ABBSeries
ABB Modular
Cutout Diameter
22mm
Push Button Colour
Black
Push Button Shape
Round
Push Button Actuation
Momentary
Push Button Style
Round
Push Button Material
Metal
IP Rating
IP66
Push Button Marking
Unmarked
Push Button Diameter
2.9mm
Body/Fixing Collar Included
No
Illuminated
No
Страна на произход
Finland
Детайли за продукта
Non Illuminated Flush Pushbutton - Momentary - Chrome Metal Bezel
A range of non illuminated flush push buttons from the ABB modular series of pilot devices.
Chrome metal bezel
Easy to install due to snap on feature
ABB 22mm Modular Range
The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.