ABB, SACE Tmax XT MCCB Molded Case Circuit Breaker 3P 100A, Breaking Capacity 25 kA, Fixed Mount

Технически документи
Спецификации
Brand
ABBRange
SACE Tmax XT
Series
XT1C
Number of Poles
3
Current Rating
100A
Breaking Capacity at Maximum Voltage Rating
25 kA
Rated AC Voltage
690V
Rated DC Voltage
500V
Mounting Style
Fixed
Length
70mm
Width
76.2mm
Depth
130mm
Circuit Breaker Type
MCCB
Terminal Contact Type
Bolt
Страна на произход
Italy
€ 254,92
€ 254,92 Всеки (ex VAT)
1
€ 254,92
€ 254,92 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ABBRange
SACE Tmax XT
Series
XT1C
Number of Poles
3
Current Rating
100A
Breaking Capacity at Maximum Voltage Rating
25 kA
Rated AC Voltage
690V
Rated DC Voltage
500V
Mounting Style
Fixed
Length
70mm
Width
76.2mm
Depth
130mm
Circuit Breaker Type
MCCB
Terminal Contact Type
Bolt
Страна на произход
Italy