ABB, SACE Tmax XT MCCB Molded Case Circuit Breaker 3P 100A, Breaking Capacity 3 kA, Fixed Mount

Технически документи
Спецификации
Brand
ABBRange
SACE Tmax XT
Series
XT1B
Number of Poles
3
Current Rating
100A
Breaking Capacity at Maximum Voltage Rating
3 kA
Rated AC Voltage
690V
Rated DC Voltage
690V
Mounting Style
Fixed
Length
76.2mm
Width
130mm
Depth
70mm
Circuit Breaker Type
MCCB
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Bolt
Страна на произход
Italy
€ 246,51
€ 246,51 Всеки (ex VAT)
1
€ 246,51
€ 246,51 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ABBRange
SACE Tmax XT
Series
XT1B
Number of Poles
3
Current Rating
100A
Breaking Capacity at Maximum Voltage Rating
3 kA
Rated AC Voltage
690V
Rated DC Voltage
690V
Mounting Style
Fixed
Length
76.2mm
Width
130mm
Depth
70mm
Circuit Breaker Type
MCCB
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Bolt
Страна на произход
Italy