ABB, Tmax MCCB 32 A, Breaking Capacity 36 kA, DIN Rail Mount

Номер на артикул на RS: 467-5412Марка: ABB№ по каталога на производителя: 1SDA050917R1 - T1N 160 TMD32-500 3p F FC Cu (1+70m
brand-logo
Преглед на всички в MCCBs

Технически документи

Спецификации

Brand

ABB

Range

TMAX

Series

T1

Number of Poles

3

Current Rating

32A

Breaking Capacity at Maximum Voltage Rating

36 kA

Rated AC Voltage

690V

Mounting Style

DIN Rail Mount

Length

130mm

Width

76mm

Depth

70mm

Страна на произход

Italy

Детайли за продукта

Tmax Moulded Case Circuit Breakers

The Tmax Series of circuit breakers from ABB offer a full range of moulded case circuit breakers that will Cover current ratings between 15 A and 2500 A and interrupting ratings, at 480 V AC, up to 150 kA. Models will vary with some having lug terminals while others have no connectors.

1 and 3 pole fixed moulded case circuit breaker
45mm standardised front and 70mm depth
Possibility of assembly on base plate or DIN rail
Single flange door for compartment doors
Standard front for copper cable terminals on T1 and front terminals of T3
Positive operation in compliance with IEC 60417-2
Double insulation
Guaranteed isolation in accordance with IEC 60947-2

ABB Distribution Boards, MCCB's and Accessories

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

ABB, Tmax MCCB 32 A, Breaking Capacity 36 kA, DIN Rail Mount

P.O.A.

ABB, Tmax MCCB 32 A, Breaking Capacity 36 kA, DIN Rail Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

ABB

Range

TMAX

Series

T1

Number of Poles

3

Current Rating

32A

Breaking Capacity at Maximum Voltage Rating

36 kA

Rated AC Voltage

690V

Mounting Style

DIN Rail Mount

Length

130mm

Width

76mm

Depth

70mm

Страна на произход

Italy

Детайли за продукта

Tmax Moulded Case Circuit Breakers

The Tmax Series of circuit breakers from ABB offer a full range of moulded case circuit breakers that will Cover current ratings between 15 A and 2500 A and interrupting ratings, at 480 V AC, up to 150 kA. Models will vary with some having lug terminals while others have no connectors.

1 and 3 pole fixed moulded case circuit breaker
45mm standardised front and 70mm depth
Possibility of assembly on base plate or DIN rail
Single flange door for compartment doors
Standard front for copper cable terminals on T1 and front terminals of T3
Positive operation in compliance with IEC 60417-2
Double insulation
Guaranteed isolation in accordance with IEC 60947-2

ABB Distribution Boards, MCCB's and Accessories

Може да се интересувате от