ABB Time Delay Relay, 220 → 240V ac, 0.8 → 8s, 1-Function

Технически документи
Спецификации
Brand
ABBSupply Voltage
220 → 240V ac
Time Range
0.8 → 8 s, 6 → 60s
Number of Timer Functions
Single
Time Increment
Seconds
Maximum Voltage
240V ac
Terminal Type
Screw
Power Supply
External
Width
23mm
Minimum Voltage
24V ac
Maximum Operating Temperature
+60°C
Depth
75mm
Length
85mm
Minimum Operating Temperature
-25°C
Time Delay
250ms
Детайли за продукта
TE5S electronic timer
The TE5S timer provides the star coupling time delay and manages a lapse of 50 ms before triangle switching.
An output relay with changeover contact provides high current switching. A two-position changeover switch selects one of the two time-delays: 0.8 → 8 s or 6 → 60 s.
Button marked 0.1 → 1 is used for setting within the pre-selected range.
DIN rail assembly.
For A series switches.
Two voltages available.
Approvals
UL, CSA
Shipping classifications:
PTB; GL; LRS; BV; DNV
Standards
IEC 60 947-1/IEC 60 947-2/EN60 P47-1/EN60 (47-2)
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ABBSupply Voltage
220 → 240V ac
Time Range
0.8 → 8 s, 6 → 60s
Number of Timer Functions
Single
Time Increment
Seconds
Maximum Voltage
240V ac
Terminal Type
Screw
Power Supply
External
Width
23mm
Minimum Voltage
24V ac
Maximum Operating Temperature
+60°C
Depth
75mm
Length
85mm
Minimum Operating Temperature
-25°C
Time Delay
250ms
Детайли за продукта
TE5S electronic timer
The TE5S timer provides the star coupling time delay and manages a lapse of 50 ms before triangle switching.
An output relay with changeover contact provides high current switching. A two-position changeover switch selects one of the two time-delays: 0.8 → 8 s or 6 → 60 s.
Button marked 0.1 → 1 is used for setting within the pre-selected range.
DIN rail assembly.
For A series switches.
Two voltages available.
Approvals
UL, CSA
Shipping classifications:
PTB; GL; LRS; BV; DNV
Standards
IEC 60 947-1/IEC 60 947-2/EN60 P47-1/EN60 (47-2)