ABB Auxiliary Contact Block, 1 Contact, 1NC, Front Mount CA5

Технически документи
Спецификации
Brand
ABBNumber of Contacts
1
Normal State Configuration
1NC
Mounting Style
Front Mount
Series
CA5
Contact Current Rating
6 A
Terminal Type
Screw
Pole and Throw Configuration
SP
Contact Voltage Rating
24 → 690 V
Distrelec Product Id
30422284
Страна на произход
Czech Republic
Детайли за продукта
Auxiliary Contact Blocks for Contactor Series A9 to A110
Front or side vertical mounting
€ 7,63
€ 7,63 Всеки (ex VAT)
1
€ 7,63
€ 7,63 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ABBNumber of Contacts
1
Normal State Configuration
1NC
Mounting Style
Front Mount
Series
CA5
Contact Current Rating
6 A
Terminal Type
Screw
Pole and Throw Configuration
SP
Contact Voltage Rating
24 → 690 V
Distrelec Product Id
30422284
Страна на произход
Czech Republic
Детайли за продукта
Auxiliary Contact Blocks for Contactor Series A9 to A110
Front or side vertical mounting