ABB AF40 AF Contactor, 230 V ac Coil, 4-Pole, 70 A, 18.5 kW, 4NO, 690 V ac

Номер на артикул на RS: 837-6939Марка: ABB№ по каталога на производителя: 1SBL347201R1300 AF40-40-00-13
brand-logo
Преглед на всички в Контактори

Технически документи

Спецификации

Brand

ABB

Coil Voltage

230 V ac

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

70 A

Range

AF40

Series

AF

Power Rating

18.5 kW

Normal State Configuration

4NO

Number Of Auxiliary Contacts

0

Terminal Type

Screw

Length

113.5mm

Width

70mm

Depth

113.5mm

Control Voltage

250 V

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Pole and Throw Configuration

4P

Mounting Style

DIN Rail

Детайли за продукта

AF Series Contactors

ABB Series AF Contactors are primarily used for switching 3-phase motors and controlling power circuits of up to 690V ac or 440V dc. They are also suitable for many other applications such as insulation, switching capacitors and in lighting systems.
The AF series 3 pole contactors are available in a wide range of coil voltages and current ratings and feature a built on auxiliary contact.

Easy Maintenance of Contacts and Coil Inspection
DIN rail or screw mounting
Touch Safe Design
Add-on auxiliary contact blocks and thermal overload relays available separately

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 269,41

€ 269,41 Всеки (ex VAT)

ABB AF40 AF Contactor, 230 V ac Coil, 4-Pole, 70 A, 18.5 kW, 4NO, 690 V ac

€ 269,41

€ 269,41 Всеки (ex VAT)

ABB AF40 AF Contactor, 230 V ac Coil, 4-Pole, 70 A, 18.5 kW, 4NO, 690 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

ABB

Coil Voltage

230 V ac

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

70 A

Range

AF40

Series

AF

Power Rating

18.5 kW

Normal State Configuration

4NO

Number Of Auxiliary Contacts

0

Terminal Type

Screw

Length

113.5mm

Width

70mm

Depth

113.5mm

Control Voltage

250 V

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Pole and Throw Configuration

4P

Mounting Style

DIN Rail

Детайли за продукта

AF Series Contactors

ABB Series AF Contactors are primarily used for switching 3-phase motors and controlling power circuits of up to 690V ac or 440V dc. They are also suitable for many other applications such as insulation, switching capacitors and in lighting systems.
The AF series 3 pole contactors are available in a wide range of coil voltages and current ratings and feature a built on auxiliary contact.

Easy Maintenance of Contacts and Coil Inspection
DIN rail or screw mounting
Touch Safe Design
Add-on auxiliary contact blocks and thermal overload relays available separately

Може да се интересувате от