Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ABB A Line Series Contactor, 110 V ac Coil, 3-Pole, 25 A, 4 kW, 3NO, 690 V ac

Номер на артикул на RS: 445-0904Марка: ABB№ по каталога на производителя: 1SBL141001R8410
brand-logo
Преглед на всички в Контактори

Технически документи

Спецификации

Brand

ABB

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

25 A

Range

A9

Series

A Line

Power Rating

4 kW

Function

Motor Control

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NO

Terminal Type

Screw

Length

74mm

Width

44mm

Depth

74mm

Control Voltage

220 → 240 V ac

Maximum Operating Temperature

+55°C

Load Voltage

600V ac

Minimum Operating Temperature

-40°C

Load Current

25A

Pole and Throw Configuration

3P

Mounting Style

DIN Rail Mount

Детайли за продукта

A Series AC Controlled Contactors

Three main poles
One N/O auxiliary contact
Front and side mounted auxiliary contact blocks
Location for surge protection
DIN rail and back plate mounting
Manufactured to IEC947-4-1, EN60 047-4-1
CE marked

Approvals

UL, CSA, BV, DNV, GL, LROS, PRS and RINA

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

ABB A Line Series Contactor, 110 V ac Coil, 3-Pole, 25 A, 4 kW, 3NO, 690 V ac

P.O.A.

ABB A Line Series Contactor, 110 V ac Coil, 3-Pole, 25 A, 4 kW, 3NO, 690 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

ABB

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

25 A

Range

A9

Series

A Line

Power Rating

4 kW

Function

Motor Control

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NO

Terminal Type

Screw

Length

74mm

Width

44mm

Depth

74mm

Control Voltage

220 → 240 V ac

Maximum Operating Temperature

+55°C

Load Voltage

600V ac

Minimum Operating Temperature

-40°C

Load Current

25A

Pole and Throw Configuration

3P

Mounting Style

DIN Rail Mount

Детайли за продукта

A Series AC Controlled Contactors

Three main poles
One N/O auxiliary contact
Front and side mounted auxiliary contact blocks
Location for surge protection
DIN rail and back plate mounting
Manufactured to IEC947-4-1, EN60 047-4-1
CE marked

Approvals

UL, CSA, BV, DNV, GL, LROS, PRS and RINA

Може да се интересувате от