Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ABB AF Series Contactor, 230 V ac Coil, 3-Pole, 25 A, 4 kW, 3NO, 690 V ac

Номер на артикул на RS: 445-7719Марка: ABB№ по каталога на производителя: 1SBL141001R8001 - A9-30-01 220V
brand-logo
Преглед на всички в Контактори

Технически документи

Спецификации

Brand

ABB

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

25 A

Series

AF

Power Rating

4 kW

Range

A9-30-01

Function

Motor Control

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NC

Terminal Type

Screw

Length

74mm

Width

44mm

Depth

74mm

Mounting Style

DIN Rail Mount

Control Voltage

220 → 240 V ac

Maximum Operating Temperature

+55°C

Load Voltage

600V ac

Minimum Operating Temperature

-40°C

Load Current

25A

Pole and Throw Configuration

3P

Страна на произход

France

Детайли за продукта

A Series Contactors

ABB Series A Contactors are primarily used for switching 3-phase motors and controlling power circuits of up to 690V ac or 440V dc. They are also suitable for many other applications such as insulation, switching capacitors and in lighting systems.
The A series contactors has a variety of 2, 3 or 4 pole contactors available in a wide range of coil voltages and current ratings.

Easy Maintenance of Contacts and Coil Inspection
Touch Safe Design
Switches resistive three-phase current loads (usage category AC1)
Switches cage rotor motors (usage category AC3)
Add-on auxiliary contact blocks and thermal overload relays available separately

Approvals

CSA, UL

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

ABB AF Series Contactor, 230 V ac Coil, 3-Pole, 25 A, 4 kW, 3NO, 690 V ac

P.O.A.

ABB AF Series Contactor, 230 V ac Coil, 3-Pole, 25 A, 4 kW, 3NO, 690 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

ABB

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

25 A

Series

AF

Power Rating

4 kW

Range

A9-30-01

Function

Motor Control

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NC

Terminal Type

Screw

Length

74mm

Width

44mm

Depth

74mm

Mounting Style

DIN Rail Mount

Control Voltage

220 → 240 V ac

Maximum Operating Temperature

+55°C

Load Voltage

600V ac

Minimum Operating Temperature

-40°C

Load Current

25A

Pole and Throw Configuration

3P

Страна на произход

France

Детайли за продукта

A Series Contactors

ABB Series A Contactors are primarily used for switching 3-phase motors and controlling power circuits of up to 690V ac or 440V dc. They are also suitable for many other applications such as insulation, switching capacitors and in lighting systems.
The A series contactors has a variety of 2, 3 or 4 pole contactors available in a wide range of coil voltages and current ratings.

Easy Maintenance of Contacts and Coil Inspection
Touch Safe Design
Switches resistive three-phase current loads (usage category AC1)
Switches cage rotor motors (usage category AC3)
Add-on auxiliary contact blocks and thermal overload relays available separately

Approvals

CSA, UL

Може да се интересувате от