ABB AF09 AF Contactor, 230 V ac Coil, 4-Pole, 25 A, 4 kW, 2NO + 2NC, 690 V ac

Номер на артикул на RS: 711-6231Марка: ABB№ по каталога на производителя: 1SBL137501R1300 AF09-22-00-13Distrelec Article No.: 30422305
brand-logo
Преглед на всички в Контактори

Технически документи

Спецификации

Brand

ABB

Coil Voltage

230 V ac

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

25 A

Series

AF

Power Rating

4 kW

Range

AF09

Function

Motor Control

Normal State Configuration

2NO + 2NC

Number Of Auxiliary Contacts

0

Terminal Type

Screw

Length

80mm

Width

45mm

Depth

77mm

Mounting Style

DIN Rail

Minimum Operating Temperature

-40°C

Pole and Throw Configuration

4P

Control Voltage

100 → 250 V

Maximum Operating Temperature

+70°C

Детайли за продукта

AF Range Contactors, 4 Pole

A range of ABB 4 Pole contactors used for controlling power circuits up to 690 V ac and 440 V dc.

Built-in surge protection and do not require additional surge suppressors
Manage large control voltage variations
One coil can be used for different control voltages, and used worldwide without any coil change

Информацията за складовите наличности временно не е налична.

€ 45,03

€ 45,03 Всеки (ex VAT)

ABB AF09 AF Contactor, 230 V ac Coil, 4-Pole, 25 A, 4 kW, 2NO + 2NC, 690 V ac

€ 45,03

€ 45,03 Всеки (ex VAT)

ABB AF09 AF Contactor, 230 V ac Coil, 4-Pole, 25 A, 4 kW, 2NO + 2NC, 690 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

ABB

Coil Voltage

230 V ac

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

25 A

Series

AF

Power Rating

4 kW

Range

AF09

Function

Motor Control

Normal State Configuration

2NO + 2NC

Number Of Auxiliary Contacts

0

Terminal Type

Screw

Length

80mm

Width

45mm

Depth

77mm

Mounting Style

DIN Rail

Minimum Operating Temperature

-40°C

Pole and Throw Configuration

4P

Control Voltage

100 → 250 V

Maximum Operating Temperature

+70°C

Детайли за продукта

AF Range Contactors, 4 Pole

A range of ABB 4 Pole contactors used for controlling power circuits up to 690 V ac and 440 V dc.

Built-in surge protection and do not require additional surge suppressors
Manage large control voltage variations
One coil can be used for different control voltages, and used worldwide without any coil change