ABB AF09 AF Contactor, 48 → 130 V ac/dc Coil, 3-Pole, 7 A, 4 kW, 3NO, 690 V ac

Технически документи
Спецификации
Brand
ABBCoil Voltage
48 → 130 V ac/dc
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
7 A
Range
AF09
Series
AF
Power Rating
4 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Auxiliary Contact Configuration
1NO
Terminal Type
Screw
Length
86mm
Width
45mm
Depth
77mm
Minimum Operating Temperature
-40°C
Pole and Throw Configuration
3P
Mounting Style
DIN Rail Mount
Control Voltage
48 → 130 V
Maximum Operating Temperature
+70°C
Детайли за продукта
AF Range Contactors, 3 Pole
AF contactors are AC/DC operated
AF09-AF38 contactors include an electronic coil interface accepting a wide control voltage Ucmin - Ucmax. Only four coils cover control voltages 24 → 500 Vac or 20 → 500 Vdc
AF..Z contactors equipped with a Z coil type allow direct control by 24 Vdc, 500 mA PLC output and obtain a reduced holding coil consumption
AF.Z contactors withstand short dips and voltage interruptions (SEMI F47-0706 compliance)
AF40-AF96 contactors are mainly used for controlling 3-phase motors and power circuits up to 690 V AC and 220 V DC, these contactors are of the block type design with 3 main poles.
AF116-AF140 contactors are mainly used for controlling 3-phase motors and power circuits up to 690 V AC, AF146 up to 1000 V AC
AF190-AF370 contactors are mainly used for controlling 3-phase motors and power circuits up to 1000 V AC, these contactors are of the block type design with 3 main poles.
AF contactors have built in surge protection and does not require any additional surge suppressors
Standards
IEC 60947-1 / 60947-4-7 and EN 60947-1 / 60947-4-1
€ 43,13
€ 43,13 Всеки (ex VAT)
1
€ 43,13
€ 43,13 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ABBCoil Voltage
48 → 130 V ac/dc
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
7 A
Range
AF09
Series
AF
Power Rating
4 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Auxiliary Contact Configuration
1NO
Terminal Type
Screw
Length
86mm
Width
45mm
Depth
77mm
Minimum Operating Temperature
-40°C
Pole and Throw Configuration
3P
Mounting Style
DIN Rail Mount
Control Voltage
48 → 130 V
Maximum Operating Temperature
+70°C
Детайли за продукта
AF Range Contactors, 3 Pole
AF contactors are AC/DC operated
AF09-AF38 contactors include an electronic coil interface accepting a wide control voltage Ucmin - Ucmax. Only four coils cover control voltages 24 → 500 Vac or 20 → 500 Vdc
AF..Z contactors equipped with a Z coil type allow direct control by 24 Vdc, 500 mA PLC output and obtain a reduced holding coil consumption
AF.Z contactors withstand short dips and voltage interruptions (SEMI F47-0706 compliance)
AF40-AF96 contactors are mainly used for controlling 3-phase motors and power circuits up to 690 V AC and 220 V DC, these contactors are of the block type design with 3 main poles.
AF116-AF140 contactors are mainly used for controlling 3-phase motors and power circuits up to 690 V AC, AF146 up to 1000 V AC
AF190-AF370 contactors are mainly used for controlling 3-phase motors and power circuits up to 1000 V AC, these contactors are of the block type design with 3 main poles.
AF contactors have built in surge protection and does not require any additional surge suppressors
Standards
IEC 60947-1 / 60947-4-7 and EN 60947-1 / 60947-4-1