Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ABB NF31E-14 NF Contactor, 250 → 500 V ac/dc Coil, 4-Pole, 6 A, 144 W, 3NO + 1NC, 690 V ac

Номер на артикул на RS: 764-9037Марка: ABB№ по каталога на производителя: 1SBH137001R1431 NF31E-14
brand-logo
Преглед на всички в Контактори

Технически документи

Спецификации

Brand

ABB

Coil Voltage

250 → 500 V ac/dc

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

6 A

Power Rating

144 W

Range

NF31E-14

Series

NF

Normal State Configuration

3NO + 1NC

Number Of Auxiliary Contacts

4

Auxiliary Contact Configuration

3NO/1NC

Terminal Type

Screw

Width

45mm

Length

86mm

Depth

77mm

Control Voltage

250 → 500 V

Mounting Style

DIN Rail Mount

Maximum Operating Temperature

+70°C

Pole and Throw Configuration

4P

Minimum Operating Temperature

-40°C

Детайли за продукта

Contactor Relay

AF contactor relays are AC/DC operated
AF09-AF38 contactor relays include an electronic coil interface accepting a wide control voltage Ucmin - Ucmax. Only four coils cover control voltages 24 → 500 Vac or 20 → 500 Vdc
AF..Z contactor relays equipped with a Z coil type allow direct control by 24 Vdc, 500 mA PLC output and obtain a reduced holding coil consumption
AF.Z contactor relay withstand short dips and voltage interruptions (SEMI F47 compliance)
AF contactor relay have built in surge protection and does not require any additional surge suppressors.
The contactor relays have mechanically-linked contact elements compliant with Annex L of IEC 609947-5-1 and include the "mechanically Linked" symbol on their side

Standards

IEC 60947-5-1 and EN 60947-5-1, UL 508, CSA C22.2 N 14

Информацията за складовите наличности временно не е налична.

€ 43,88

€ 43,88 Всеки (ex VAT)

ABB NF31E-14 NF Contactor, 250 → 500 V ac/dc Coil, 4-Pole, 6 A, 144 W, 3NO + 1NC, 690 V ac

€ 43,88

€ 43,88 Всеки (ex VAT)

ABB NF31E-14 NF Contactor, 250 → 500 V ac/dc Coil, 4-Pole, 6 A, 144 W, 3NO + 1NC, 690 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

ABB

Coil Voltage

250 → 500 V ac/dc

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

6 A

Power Rating

144 W

Range

NF31E-14

Series

NF

Normal State Configuration

3NO + 1NC

Number Of Auxiliary Contacts

4

Auxiliary Contact Configuration

3NO/1NC

Terminal Type

Screw

Width

45mm

Length

86mm

Depth

77mm

Control Voltage

250 → 500 V

Mounting Style

DIN Rail Mount

Maximum Operating Temperature

+70°C

Pole and Throw Configuration

4P

Minimum Operating Temperature

-40°C

Детайли за продукта

Contactor Relay

AF contactor relays are AC/DC operated
AF09-AF38 contactor relays include an electronic coil interface accepting a wide control voltage Ucmin - Ucmax. Only four coils cover control voltages 24 → 500 Vac or 20 → 500 Vdc
AF..Z contactor relays equipped with a Z coil type allow direct control by 24 Vdc, 500 mA PLC output and obtain a reduced holding coil consumption
AF.Z contactor relay withstand short dips and voltage interruptions (SEMI F47 compliance)
AF contactor relay have built in surge protection and does not require any additional surge suppressors.
The contactor relays have mechanically-linked contact elements compliant with Annex L of IEC 609947-5-1 and include the "mechanically Linked" symbol on their side

Standards

IEC 60947-5-1 and EN 60947-5-1, UL 508, CSA C22.2 N 14