ABB TF96 Thermal Overload Relay 1NO + 1NC, 96 A F.L.C, 6 A Contact Rating, 690 Vac, 3P, AF Range

Номер на артикул на RS: 800-7393Марка: ABB№ по каталога на производителя: 1SAZ911201R1006 TF96-96
brand-logo

Технически документи

Спецификации

Brand

ABB

FLC Motor Rating

96 A

Contact Current Rating

6 A

Range

AF Range

Pole Configuration

3P

Series

TF96

Mounting Style

Under Contactor Mount

Normal State Configuration

1NO + 1NC

Terminal Type

Flat

Reset Method

Automatic, Manual

Number Of Auxiliary Contacts

2

Width

60.6mm

Depth

106.9mm

Length

69.9mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +60 °C

Supply Voltage

690 V ac

Contact Voltage Rating

600 V ac/dc

Control Voltage

690 Vac

Страна на произход

China

Детайли за продукта

TF65 and TF96 Thermal Overload Relays

Thermal overload relays are protection devices used mainly to protect motors against overload and phase failures.

Overload protection – trip class 10
Rated temperature from -25 … +60 °C
Adjustable current setting for overload protection
Automatic or manual reset selectable
Suitable for three and single-phase application
Status indication
STOP and TEST function

€ 182,24

€ 182,24 Всеки (ex VAT)

ABB TF96 Thermal Overload Relay 1NO + 1NC, 96 A F.L.C, 6 A Contact Rating, 690 Vac, 3P, AF Range

€ 182,24

€ 182,24 Всеки (ex VAT)

ABB TF96 Thermal Overload Relay 1NO + 1NC, 96 A F.L.C, 6 A Contact Rating, 690 Vac, 3P, AF Range

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

ABB

FLC Motor Rating

96 A

Contact Current Rating

6 A

Range

AF Range

Pole Configuration

3P

Series

TF96

Mounting Style

Under Contactor Mount

Normal State Configuration

1NO + 1NC

Terminal Type

Flat

Reset Method

Automatic, Manual

Number Of Auxiliary Contacts

2

Width

60.6mm

Depth

106.9mm

Length

69.9mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +60 °C

Supply Voltage

690 V ac

Contact Voltage Rating

600 V ac/dc

Control Voltage

690 Vac

Страна на произход

China

Детайли за продукта

TF65 and TF96 Thermal Overload Relays

Thermal overload relays are protection devices used mainly to protect motors against overload and phase failures.

Overload protection – trip class 10
Rated temperature from -25 … +60 °C
Adjustable current setting for overload protection
Automatic or manual reset selectable
Suitable for three and single-phase application
Status indication
STOP and TEST function