ABB TF96 Thermal Overload Relay 1NO + 1NC, 78 A F.L.C, 6 A Contact Rating, 690 Vac, 3P, AF Range

Номер на артикул на RS: 800-7396Марка: ABB№ по каталога на производителя: 1SAZ911201R1004 TF96-78
brand-logo

Технически документи

Спецификации

Brand

ABB

FLC Motor Rating

78 A

Contact Current Rating

6 A

Range

AF Range

Pole Configuration

3P

Series

TF96

Mounting Style

Under Contactor Mount

Normal State Configuration

1NO + 1NC

Reset Method

Automatic, Manual

Terminal Type

Flat

Number Of Auxiliary Contacts

2

Width

60.6mm

Depth

106.9mm

Length

69.9mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Contact Voltage Rating

600 V ac/dc

Control Voltage

690 Vac

Supply Voltage

690 V ac

Страна на произход

China

Детайли за продукта

TF65 and TF96 Thermal Overload Relays

Thermal overload relays are protection devices used mainly to protect motors against overload and phase failures.

Overload protection – trip class 10
Rated temperature from -25 … +60 °C
Adjustable current setting for overload protection
Automatic or manual reset selectable
Suitable for three and single-phase application
Status indication
STOP and TEST function

Информацията за складовите наличности временно не е налична.

€ 162,94

€ 162,94 Всеки (ex VAT)

ABB TF96 Thermal Overload Relay 1NO + 1NC, 78 A F.L.C, 6 A Contact Rating, 690 Vac, 3P, AF Range

€ 162,94

€ 162,94 Всеки (ex VAT)

ABB TF96 Thermal Overload Relay 1NO + 1NC, 78 A F.L.C, 6 A Contact Rating, 690 Vac, 3P, AF Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

ABB

FLC Motor Rating

78 A

Contact Current Rating

6 A

Range

AF Range

Pole Configuration

3P

Series

TF96

Mounting Style

Under Contactor Mount

Normal State Configuration

1NO + 1NC

Reset Method

Automatic, Manual

Terminal Type

Flat

Number Of Auxiliary Contacts

2

Width

60.6mm

Depth

106.9mm

Length

69.9mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Contact Voltage Rating

600 V ac/dc

Control Voltage

690 Vac

Supply Voltage

690 V ac

Страна на произход

China

Детайли за продукта

TF65 and TF96 Thermal Overload Relays

Thermal overload relays are protection devices used mainly to protect motors against overload and phase failures.

Overload protection – trip class 10
Rated temperature from -25 … +60 °C
Adjustable current setting for overload protection
Automatic or manual reset selectable
Suitable for three and single-phase application
Status indication
STOP and TEST function