Технически документи
Спецификации
Brand
ABBFLC Motor Rating
16 → 20 A
Contact Current Rating
20 A
Range
AF Range
Pole Configuration
3P
Series
TF42
Mounting Style
Direct Contactor
Power Rating
2.6 W
Normal State Configuration
1NO + 1NC
Reset Method
Automatic, Manual
Terminal Type
Screw
Number Of Auxiliary Contacts
2
Width
45mm
Depth
70.5mm
Length
88.3mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-25 → +60 °C
Contact Voltage Rating
690 V ac/dc
Supply Voltage
600 V
Детайли за продукта
Thermal Overload Relay
TF range up to 38 Amps
Overload protection class 10 but does have a adjustable setting
Phase loss sensitivity
Automatic or manual reset selectable
STOP and Test function
Temperature consumption -25 → +60 °C
€ 74,80
€ 74,80 Всеки (ex VAT)
1
€ 74,80
€ 74,80 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ABBFLC Motor Rating
16 → 20 A
Contact Current Rating
20 A
Range
AF Range
Pole Configuration
3P
Series
TF42
Mounting Style
Direct Contactor
Power Rating
2.6 W
Normal State Configuration
1NO + 1NC
Reset Method
Automatic, Manual
Terminal Type
Screw
Number Of Auxiliary Contacts
2
Width
45mm
Depth
70.5mm
Length
88.3mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-25 → +60 °C
Contact Voltage Rating
690 V ac/dc
Supply Voltage
600 V
Детайли за продукта
Thermal Overload Relay
TF range up to 38 Amps
Overload protection class 10 but does have a adjustable setting
Phase loss sensitivity
Automatic or manual reset selectable
STOP and Test function
Temperature consumption -25 → +60 °C