Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ABB TF42 Thermal Overload Relay 1NO + 1NC, 4.2 → 5.7 A F.L.C, 5.7 A Contact Rating, 2 W, 3P, AF Range

Номер на артикул на RS: 711-6638Марка: ABB№ по каталога на производителя: 1SAZ721201R1038 TF42-5.7
brand-logo

Технически документи

Спецификации

Brand

ABB

FLC Motor Rating

4.2 → 5.7 A

Contact Current Rating

5.7 A

Range

AF Range

Pole Configuration

3P

Series

TF42

Mounting Style

Direct Contactor

Power Rating

2 W

Normal State Configuration

1NO + 1NC

Terminal Type

Screw

Reset Method

Automatic, Manual

Width

45mm

Number Of Auxiliary Contacts

2

Depth

70.5mm

Length

88.3mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Supply Voltage

600 V

Contact Voltage Rating

690 V ac/dc

Детайли за продукта

Thermal Overload Relay

TF range up to 38 Amps
Overload protection class 10 but does have a adjustable setting
Phase loss sensitivity
Automatic or manual reset selectable
STOP and Test function
Temperature consumption -25 → +60 °C

Информацията за складовите наличности временно не е налична.

€ 57,55

€ 57,55 Всеки (ex VAT)

ABB TF42 Thermal Overload Relay 1NO + 1NC, 4.2 → 5.7 A F.L.C, 5.7 A Contact Rating, 2 W, 3P, AF Range

€ 57,55

€ 57,55 Всеки (ex VAT)

ABB TF42 Thermal Overload Relay 1NO + 1NC, 4.2 → 5.7 A F.L.C, 5.7 A Contact Rating, 2 W, 3P, AF Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

ABB

FLC Motor Rating

4.2 → 5.7 A

Contact Current Rating

5.7 A

Range

AF Range

Pole Configuration

3P

Series

TF42

Mounting Style

Direct Contactor

Power Rating

2 W

Normal State Configuration

1NO + 1NC

Terminal Type

Screw

Reset Method

Automatic, Manual

Width

45mm

Number Of Auxiliary Contacts

2

Depth

70.5mm

Length

88.3mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Supply Voltage

600 V

Contact Voltage Rating

690 V ac/dc

Детайли за продукта

Thermal Overload Relay

TF range up to 38 Amps
Overload protection class 10 but does have a adjustable setting
Phase loss sensitivity
Automatic or manual reset selectable
STOP and Test function
Temperature consumption -25 → +60 °C