ABB TA42 Thermal Overload Relay 1NO + 1NC, 22 → 32 A F.L.C, 32 A Contact Rating, 2.91 W, 3P, A Line

Номер на артикул на RS: 456-0231Марка: ABB№ по каталога на производителя: 1SAZ311201R1002
brand-logo

Технически документи

Спецификации

Brand

ABB

FLC Motor Rating

22 → 32 A

Contact Current Rating

32 A

Range

A Line

Pole Configuration

3P

Series

TA42

Mounting Style

Clip On

Power Rating

2.91 W

Normal State Configuration

1NO + 1NC

Terminal Type

Screw

Reset Method

Automatic, Manual

Number Of Auxiliary Contacts

2

Width

54mm

Depth

111mm

Length

90mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +55 °C

Contact Voltage Rating

690 V ac

Детайли за продукта

Thermal Overload Relays 15 to 18 kW Series A30 to A41

One N/O + one N/C auxiliary contact
Trip class 10A
Manual/auto reset
Vertical mounting
For use with A series contactors

Информацията за складовите наличности временно не е налична.

P.O.A.

ABB TA42 Thermal Overload Relay 1NO + 1NC, 22 → 32 A F.L.C, 32 A Contact Rating, 2.91 W, 3P, A Line

P.O.A.

ABB TA42 Thermal Overload Relay 1NO + 1NC, 22 → 32 A F.L.C, 32 A Contact Rating, 2.91 W, 3P, A Line
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

ABB

FLC Motor Rating

22 → 32 A

Contact Current Rating

32 A

Range

A Line

Pole Configuration

3P

Series

TA42

Mounting Style

Clip On

Power Rating

2.91 W

Normal State Configuration

1NO + 1NC

Terminal Type

Screw

Reset Method

Automatic, Manual

Number Of Auxiliary Contacts

2

Width

54mm

Depth

111mm

Length

90mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +55 °C

Contact Voltage Rating

690 V ac

Детайли за продукта

Thermal Overload Relays 15 to 18 kW Series A30 to A41

One N/O + one N/C auxiliary contact
Trip class 10A
Manual/auto reset
Vertical mounting
For use with A series contactors